ADI ADN4661BRZ
| Produttore | |
| Cod. Prod. | ADN4661BRZ |
| Cod. LCSC | C658621 |
| Imballo | SOIC-8 |
| Numero Cliente | |
| Attr. chiave | High Speed Differential Driver |
| Scheda Tecnica | ADI ADN4661BRZ |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 6 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Produttore | ADI | |
| Imballo | SOIC-8 | |
| Type | Driver | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | 600Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 1 | |
| Features | - | |
| Level Standard | LVDS | |
| Number of Receivers | 0 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Produttore | ADI | |
| Imballo | SOIC-8 | |
| Type | Driver | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | 600Mbps |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 1 | |
| Features | - | |
| Level Standard | LVDS | |
| Number of Receivers | 0 |
Descrizione
The ADN4661 is a single, CMOS, low voltage differential signaling (LVDS) line driver offering data rates of over 600 Mbps (300 MHz) and ultra-low power consumption. It features a flow-through pinout for easy PCB layout and separation of input and output signals. The device accepts low voltage TTL/CMOS logic signals and converts them to a differential current output of typically ±3.1 mA for driving a transmission medium such as a twistedpair cable. The transmitted signal develops a differential voltage of typically ±355 mV across a termination resistor at the receiving end, and this is converted back to a TTL/CMOS logic level by a line receiver.
Caratteristiche
- ±15 kV ESD protection on output pins
- 600 Mbps (300 MHz) switching rates
- Flow-through pinout simplifies PCB layout
- 300 ps typical differential skew
- 700 ps maximum differential skew
- 1.5 ns maximum propagation delay
- 3.3 V power supply
- ±355 mV differential signaling
- Low power dissipation: 23 mW typical
- Interoperable with existing 5 V LVDS receivers
- Conforms to TIA/EIA-644 LVDS standards
- Industrial operating temperature range [-40°C] to +85°C
- Available in surface-mount (SOIC) package
Applicazioni
- Backplane data transmission
- Cable data transmission
- Clock distribution
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 5.5932 | $ 5.59 |
| 10+ | $ 4.8225 | $ 48.23 |
| 30+ | $ 4.3647 | $ 130.94 |
| 100+ | $ 3.902 | $ 390.20 |
| 500+ | $ 3.6886 | $ 1844.30 |
| 1,000+ | $ 3.5925 | $ 3592.50 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Produttore | ADI | |
| Imballo | SOIC-8 | |
| Type | Driver | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | 600Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 1 | |
| Features | - | |
| Level Standard | LVDS | |
| Number of Receivers | 0 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Produttore | ADI | |
| Imballo | SOIC-8 | |
| Type | Driver | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | 600Mbps |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 1 | |
| Features | - | |
| Level Standard | LVDS | |
| Number of Receivers | 0 |
Descrizione
The ADN4661 is a single, CMOS, low voltage differential signaling (LVDS) line driver offering data rates of over 600 Mbps (300 MHz) and ultra-low power consumption. It features a flow-through pinout for easy PCB layout and separation of input and output signals. The device accepts low voltage TTL/CMOS logic signals and converts them to a differential current output of typically ±3.1 mA for driving a transmission medium such as a twistedpair cable. The transmitted signal develops a differential voltage of typically ±355 mV across a termination resistor at the receiving end, and this is converted back to a TTL/CMOS logic level by a line receiver.
Caratteristiche
- ±15 kV ESD protection on output pins
- 600 Mbps (300 MHz) switching rates
- Flow-through pinout simplifies PCB layout
- 300 ps typical differential skew
- 700 ps maximum differential skew
- 1.5 ns maximum propagation delay
- 3.3 V power supply
- ±355 mV differential signaling
- Low power dissipation: 23 mW typical
- Interoperable with existing 5 V LVDS receivers
- Conforms to TIA/EIA-644 LVDS standards
- Industrial operating temperature range [-40°C] to +85°C
- Available in surface-mount (SOIC) package
Applicazioni
- Backplane data transmission
- Cable data transmission
- Clock distribution
C658621 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| DS90LV017ATMX/NOPB | TI | SOIC-8 | 97 | $ 1.7678 | ||
| DS90LV017ATM/NOPB | TI | SOIC-8 | 45 | $ 1.6216 | ||
| ADN4661BRZ-REEL7 | ADI | SOIC-8 | 1 | $ 3.0736 | ||
| SN65LVDS1DR | TI | SOIC-8 | 2 | $ 2.6413 | ||
| DS90LV017ATM-NS | TI | SOIC-8 | 0 | $ 1.1496 | ||
| CLC001AJE-TR13-NS | TI | SOIC-8 | 0 | $ 4.5935 |



