CREE LED CXB3590-0000-00PR0U0A30Q
| Produttore | |
| Cod. Prod. | CXB3590-0000-00PR0U0A30Q |
| Cod. LCSC | C6580363 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 90 115° 72V White LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica | CREE LED CXB3590-0000-00PR0U0A30Q |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 72V | |
| Illumination Color | White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| CRI Color Rendering Index | 90 |
| Tipo | Descrizione | |
|---|---|---|
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 72V | |
| Illumination Color | White |
Descrizione
The XLamp CXB standard-density LED series delivers excellent luminous efficacy at lower drive currents and, leveraging Cree LED's expertise in ceramic substrates, provides the highest level of reliability for COB LEDs. The CXB series offers a full range of light-emitting surface (LES) sizes, color options, and performance levels, providing a convenient upgrade path for existing CXA-based designs. Pro9 versions deliver 15% higher luminous efficacy than standard versions at CRI 90 and 95, without sacrificing color rendering quality. Pro9 LEDs feature an industry-leading operating temperature rating of 105℃, with the same maximum current as standard versions. Additionally, all Pro9 LEDs share identical mechanical and electrical characteristics with their standard counterparts.
Caratteristiche
- 30mm optical light source
- Mechanical and optical design consistent with CXA35 LED
- EasyWhite 2-step and 3-step binning
- Advanced Color 2-step and 3-step binning
- Pro9 LED options with minimum CRI 90 and 95
- Forward voltage options: 36V tier and 72V tier
- 85℃ binning and characterization
- Extremely uniform color over viewing angle
- Top-side solder connections
- Thermocouple junction point
- RoHS and REACH compliant
- UL recognized component (E349212)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 61.7913 | $ 61.79 |
| 200+ | $ 24.6547 | $ 4930.94 |
| 500+ | $ 23.831 | $ 11915.50 |
| 1,000+ | $ 23.4239 | $ 23423.90 |
Package Standard50/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 72V | |
| Illumination Color | White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| CRI Color Rendering Index | 90 |
| Tipo | Descrizione | |
|---|---|---|
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 72V | |
| Illumination Color | White |
Descrizione
The XLamp CXB standard-density LED series delivers excellent luminous efficacy at lower drive currents and, leveraging Cree LED's expertise in ceramic substrates, provides the highest level of reliability for COB LEDs. The CXB series offers a full range of light-emitting surface (LES) sizes, color options, and performance levels, providing a convenient upgrade path for existing CXA-based designs. Pro9 versions deliver 15% higher luminous efficacy than standard versions at CRI 90 and 95, without sacrificing color rendering quality. Pro9 LEDs feature an industry-leading operating temperature rating of 105℃, with the same maximum current as standard versions. Additionally, all Pro9 LEDs share identical mechanical and electrical characteristics with their standard counterparts.
Caratteristiche
- 30mm optical light source
- Mechanical and optical design consistent with CXA35 LED
- EasyWhite 2-step and 3-step binning
- Advanced Color 2-step and 3-step binning
- Pro9 LED options with minimum CRI 90 and 95
- Forward voltage options: 36V tier and 72V tier
- 85℃ binning and characterization
- Extremely uniform color over viewing angle
- Top-side solder connections
- Thermocouple junction point
- RoHS and REACH compliant
- UL recognized component (E349212)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

