LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Sensata IPSSAT-G0500-5S product image
Zdjęcia poglądowe

Sensata IPSSAT-G0500-5S

Producent
Nr części prod.
IPSSAT-G0500-5S
Nr LCSC
C6577271
Opak.
-
Numer Klienta
Klucz. cechy
Pressure Sensors, Transducers - Industrial RoHS
Karta KatalogowaSensata IPSSAT-G0500-5S
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1720.759$ 1720.76
200+$ 686.5942$ 137318.84
500+$ 663.6509$ 331825.45
1,000+$ 652.3134$ 652313.40
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
ProducentSensata
Opak.-
Pressure range-
Absolute Accuracy-
Relative Accuracy-
FeaturesDielectric isolation measurement;Integrated signal amplifier;On-chip temperature compensation
Module-
Voltage - Supply-
Response time-
Temperature Coefficient of Offset(TCO)-

Opis

Tłumaczenie AI

The intrinsically safe semi-flush pressure transmitter IPSSAT utilizes a piezoresistive silicon or ceramic pressure sensor. The sensor is semi-flush with the housing, making the product suitable for viscous or pasty media. Both the sensor and housing are constructed from stainless steel, ensuring suitability across a wide range of applications. The electronics integrate a microprocessor-based amplifier that requires no adjustment and delivers stable electrical performance, making it particularly well-suited for high-vibration or shock environments. Each unit undergoes temperature compensation and calibration, and is supplied with a traceable serial number and calibration data.

Funkcje

Tłumaczenie AI
  • Piezoresistive sensor, ceramic or silicon
  • Accuracy < ±0.25% FS BFSL
  • Pressure range: 100mbar to 100 bar
  • Pressure reference: gauge or absolute
  • Accuracy (non-linearity and hysteresis) < ±0.25% / FS (BFSL)
  • Zero and full scale < ±0.5% / FS
  • Housing: 316 stainless steel
  • "O"-ring seal: FKM
  • Diaphragm: 316L stainless steel or ceramic
  • Weight: approx. 100g
  • Any mounting position; silicon sensor zero point has minor offset at 90° tilt
  • Service life > 100×10⁶ cycles
  • Insulation resistance > 50MΩ at 50Vdc
  • Reverse polarity: no damage but non-functional
  • CE compliant for EMC
  • Shock resistance: 100g/11ms
  • Vibration resistance: 10g RMS (20 - 2000Hz)
  • Operating temperature range: -20°C to +75°C
  • Storage temperature: -40°C to +80°C
  • Compensated temperature range: +20°C to +80°C
  • Thermal zero drift < ±0.04% /FS/°C
  • Thermal span drift < -0.015% /°C

Zastosowania

Tłumaczenie AI
  • Industrial process control
  • Hydraulic systems
  • Pneumatic systems
  • Food and beverage industry
  • Pharmaceutical industry