LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI TPS40130DBTR product image
Immagini a scopo illustrativo

TI TPS40130DBTR

Produttore
Cod. Prod.
TPS40130DBTR
Cod. LCSC
C6560471
Imballo
TFSOP-30-175mil
Numero Cliente
Attr. chiave
2 Adjustable Step-down type TFSOP-30-175mil DC DC Switching Controllers RoHS
Scheda TecnicaTI TPS40130DBTR
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.6476$ 1.65
200+$ 0.6572$ 131.44
500+$ 0.6365$ 318.25
1,000+$ 0.6254$ 625.40
Package Standard2000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ProduttoreTI
ImballoTFSOP-30-175mil
Synchronous RectifierYes
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Operating status indication;Overcurrent Protection;Output voltage differential sensing;Frequency synchronization
Number of Channels2
TopologyBuck
Operating Voltage3V~40V
Switch tube (built-in/external)External
Output Voltage-
Operating Temperature-40℃~+85℃@(TA)
Output Current-
Frequency - Switching1.2MHz
Output TypeAdjustable
FunctionStep-down type
Quiescent Current1mA

Descrizione

Traduzione AI

The TPS40130 is a two-phase synchronous buck controller optimized for low output voltage, high output current applications powered from 3V to 40V supplies. Compared to a single power stage, multiphase converters offer several advantages, including reduced current ripple on input and output capacitors, faster transient response to load steps, increased power handling capability, and higher system efficiency.

The switching frequency of each phase can reach up to 1MHz, allowing the effective ripple frequency at both input and output to reach up to 2MHz. The two phases operate 180 degrees out of phase.

These devices have limited built-in ESD protection. During storage or handling, pins should be shorted together or the devices placed in conductive foam to prevent electrostatic damage to the MOS gates.

Caratteristiche

Traduzione AI
  • Two-phase interleaved operation
  • 3V to 40V power stage operating range
  • Supports up to 6V output via external resistor divider
  • Typically requires 50mA at 5V input voltage, depending on external MOSFETs and switching frequency
  • 1μA shutdown current
  • Programmable switching frequency up to 1MHz per phase
  • Current mode control with forced current sharing
  • Internal 0.7V reference voltage better than 1% accuracy
  • Resistor divider directly sets output overvoltage threshold and input undervoltage lockout
  • True remote sense differential amplifier
  • Resistive or inductor DCR current sensing
  • 30-pin TSSOP or 32-pin QFN package
  • Compatible with TPS40120 for 6-bit digital control output

Applicazioni

Traduzione AI
  • Graphics cards
  • Internet servers
  • Network equipment
  • Telecommunications equipment
  • DC power distribution systems

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
TPS40130DBTTITFSOP-30-175mil0$ 11.0574