SCHURTER FMBB-34MB-3630
| Produttore | |
| Cod. Prod. | FMBB-34MB-3630 |
| Cod. LCSC | C6558222 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Scheda Tecnica | SCHURTER FMBB-34MB-3630 |
| Parti alternative | 4 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | SCHURTER | |
| Imballo | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 125V;250V | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | SCHURTER | |
| Imballo | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Tipo | Descrizione | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 125V;250V | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
- Standard and medical versions of line filters
- Two-stage design
- Compact design
- Partially encapsulated, lightweight
Unique Selling Points:
- Excellent differential mode and common mode attenuation
- Broadband attenuation
- Fully enclosed steel housing
- Wide temperature range
Caratteristiche
Traduzione AI
- Designed for current applications from 1 - 36 A
- Protection against interference voltages from the power supply; internally generated interference is strongly attenuated
- Specifically designed for industrial applications such as: frequency inverters, stepper motor drivers, UPS systems, inverters
- For equipment compliant with IEC/UL 62368-1; for medical equipment compliant with IEC/UL 60601-1 (1 MOOP, 1 MOPP)
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 133.4979 | $ 133.50 |
| 200+ | $ 53.2668 | $ 10653.36 |
| 500+ | $ 51.4875 | $ 25743.75 |
Package Standard4/Full Box | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | SCHURTER | |
| Imballo | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 125V;250V | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | SCHURTER | |
| Imballo | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Tipo | Descrizione | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 125V;250V | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
- Standard and medical versions of line filters
- Two-stage design
- Compact design
- Partially encapsulated, lightweight
Unique Selling Points:
- Excellent differential mode and common mode attenuation
- Broadband attenuation
- Fully enclosed steel housing
- Wide temperature range
Caratteristiche
Traduzione AI
- Designed for current applications from 1 - 36 A
- Protection against interference voltages from the power supply; internally generated interference is strongly attenuated
- Specifically designed for industrial applications such as: frequency inverters, stepper motor drivers, UPS systems, inverters
- For equipment compliant with IEC/UL 62368-1; for medical equipment compliant with IEC/UL 60601-1 (1 MOOP, 1 MOPP)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| FMBB-37MB-3630 | SCHURTER | - | 0 | $ 192.2792 | ||
| FMBB-36MB-3630 | SCHURTER | - | 0 | $ 137.3025 | ||
| 5500.2648.03 | SCHURTER | - | 0 | $ 142.4566 | ||
| 5500.2658.03 | SCHURTER | - | 0 | $ 131.4976 |

