ADI ADAU1445YSVZ-3A
| Produttore | |
| Cod. Prod. | ADAU1445YSVZ-3A |
| Cod. LCSC | C654395 |
| Imballo | LQFP-100(14x14) |
| Numero Cliente | |
| Attr. chiave | SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix |
| Scheda Tecnica | ADI ADAU1445YSVZ-3A |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Produttore | ADI | |
| Imballo | LQFP-100(14x14) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware MAC acceleration;High-speed peripheral interface;Integrated ADC interface | |
| Clock Rate | 172MHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Produttore | ADI | |
| Imballo | LQFP-100(14x14) |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware MAC acceleration;High-speed peripheral interface;Integrated ADC interface | |
| Clock Rate | 172MHz |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Fully programmable audio digital signal processor (DSP) for enhanced sound processing
- Features SigmaStudio, a proprietary graphical programming tool for the development of custom signal flows
- 172 MHz SigmaDSP core; 3584 instructions per sample at 48 kHz
- 4k parameter RAM, 8k data RAM
- Flexible audio routing matrix (FARM)
- 24-channel digital input and output
- Up to 8 stereo asynchronous sample rate converters (from 1:8 up to 7.75:1 ratio and 139 dB DNR)
- Stereo S/PDIF input and output
- Supports serial and TDM I/O, up to f5 = 192kHz
- Multichannel byte-addressable TDM serial port
- Pool of 170 ms digital audio delay (at 48 kHz)
- Clock oscillator for generating master clock from crystal
- PLL for generating core clock from common audio clocks
- I²C and SPI control interfaces
- Standalone operation
- Self-boot from serial EEPROM
- 4-channel, 10-bit auxiliary control ADC
- Multipurpose pins for digital controls and outputs
- Easy implementation of available third-party algorithms
- On-chip regulator for generating 1.8 V from 3.3 V supply
- 100-lead TQFP and LQFP packages
- Temperature range: -40°C to +105°C
Applicazioni
Traduzione AI
- Automotive audio processing
- Head units
- Navigation systems
- Rear-seat entertainment systems
- DSP amplifiers (sound system amplifiers)
- Commercial audio processing
Disponibile: 2
2 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 58.4122 | $ 58.41 |
| 10+ | $ 56.5242 | $ 565.24 |
Package Standard90/Full Tray | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Produttore | ADI | |
| Imballo | LQFP-100(14x14) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware MAC acceleration;High-speed peripheral interface;Integrated ADC interface | |
| Clock Rate | 172MHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Produttore | ADI | |
| Imballo | LQFP-100(14x14) |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware MAC acceleration;High-speed peripheral interface;Integrated ADC interface | |
| Clock Rate | 172MHz |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Fully programmable audio digital signal processor (DSP) for enhanced sound processing
- Features SigmaStudio, a proprietary graphical programming tool for the development of custom signal flows
- 172 MHz SigmaDSP core; 3584 instructions per sample at 48 kHz
- 4k parameter RAM, 8k data RAM
- Flexible audio routing matrix (FARM)
- 24-channel digital input and output
- Up to 8 stereo asynchronous sample rate converters (from 1:8 up to 7.75:1 ratio and 139 dB DNR)
- Stereo S/PDIF input and output
- Supports serial and TDM I/O, up to f5 = 192kHz
- Multichannel byte-addressable TDM serial port
- Pool of 170 ms digital audio delay (at 48 kHz)
- Clock oscillator for generating master clock from crystal
- PLL for generating core clock from common audio clocks
- I²C and SPI control interfaces
- Standalone operation
- Self-boot from serial EEPROM
- 4-channel, 10-bit auxiliary control ADC
- Multipurpose pins for digital controls and outputs
- Easy implementation of available third-party algorithms
- On-chip regulator for generating 1.8 V from 3.3 V supply
- 100-lead TQFP and LQFP packages
- Temperature range: -40°C to +105°C
Applicazioni
Traduzione AI
- Automotive audio processing
- Head units
- Navigation systems
- Rear-seat entertainment systems
- DSP amplifiers (sound system amplifiers)
- Commercial audio processing
C654395 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| ADAU1445YSVZ-3A-RL | ADI | LQFP-100(14x14) | 2 | $ 58.4122 |



