ADI AD7942BRMZ
| Produttore | |
| Cod. Prod. | AD7942BRMZ |
| Cod. LCSC | C652063 |
| Imballo | MSOP-10 |
| Numero Cliente | |
| Attr. chiave | SPI 2.3V~5.5V MSOP-10 Analog to Digital Converters (ADC) RoHS |
| Scheda Tecnica | ADI AD7942BRMZ |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1nA | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.4LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization | |
| Resolution(Bits) | 250kHz;14 | |
| S/N Ratio | 85dB | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1nA | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.4LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization | |
| Resolution(Bits) | 250kHz;14 | |
| S/N Ratio | 85dB | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Descrizione
The AD7942 is a 14-bit, charge redistribution, successive approximation PulSAR ADC that operates from a single power supply, VDD, between 2.3 V to 5.5 V. It contains a low power, high speed, 14-bit sampling ADC with no missing codes, an internal conversion clock, and a versatile serial interface port. The part also contains a low noise, wide bandwidth, short aperture delay track-and-hold circuit. On the CNV rising edge, it samples an analog input, IN+, between 0V to VREF with respect to a ground sense, IN−. The reference voltage, VREF, is applied externally and is set up to be the supply voltage. Its power scales linearly with the throughput. The SPI-compatible serial interface also features the ability, using the SDI input, to daisy-chain several ADCs on a single 3-wire bus and provides an optional busy indicator. It is compatible with 1.8 V, 2.5 V, 3 V, or 5 V logic using a separate supply (VIO). The AD7942 is housed in a 10-lead MSOP or a 10-lead LFCSP package yet fits in the same size footprint as the 8-lead MSOP or SOT-23. Operation for the AD7942 is specified from -40°C to +85°C.
Caratteristiche
- 14-bit resolution with no missing codes
- Throughput: 250 kSPS
- INL: ±0.4 LSB typical, ±η LSB maximum (±0.0061% of FSR)
- SINAD: 85 dB at 20 kHz
- THD: −100 dB at 20 kHz
- Pseudo differential analog input range 0 V to VREF with VREF up to VDD
- No pipeline delay
- Single-supply 2.3 V to 5.5 V operation with 1.8 V/2.5 V/3 V/5 V logic interface
- Proprietary serial interface SPI-/QSPI-/MICROWIRE-/DSP-compatible
- Daisy-chaining for multiple ADCs and busy indicator
- Power dissipation 1.25 mW at 2.5 V/100 kSPS, 3.6 mW at 5 V/100 kSPS, 1.25 μW at 2.5 V/100 SPS
- Standby current: 1 nA
- 10-lead package: MSOP and 3 mm × 3 mm LFCSP
- Pin-for-pin compatible with the 16-bit AD7685
Applicazioni
- Battery-powered equipment
- Data acquisition
- Instrumentation
- Medical instruments
- Process controls
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 6.557 | $ 6.56 |
| 10+ | $ 5.6408 | $ 56.41 |
| 30+ | $ 5.0824 | $ 152.47 |
| 100+ | $ 4.615 | $ 461.50 |
Package Standard50/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1nA | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.4LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization | |
| Resolution(Bits) | 250kHz;14 | |
| S/N Ratio | 85dB | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1nA | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.4LSB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization | |
| Resolution(Bits) | 250kHz;14 | |
| S/N Ratio | 85dB | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Descrizione
The AD7942 is a 14-bit, charge redistribution, successive approximation PulSAR ADC that operates from a single power supply, VDD, between 2.3 V to 5.5 V. It contains a low power, high speed, 14-bit sampling ADC with no missing codes, an internal conversion clock, and a versatile serial interface port. The part also contains a low noise, wide bandwidth, short aperture delay track-and-hold circuit. On the CNV rising edge, it samples an analog input, IN+, between 0V to VREF with respect to a ground sense, IN−. The reference voltage, VREF, is applied externally and is set up to be the supply voltage. Its power scales linearly with the throughput. The SPI-compatible serial interface also features the ability, using the SDI input, to daisy-chain several ADCs on a single 3-wire bus and provides an optional busy indicator. It is compatible with 1.8 V, 2.5 V, 3 V, or 5 V logic using a separate supply (VIO). The AD7942 is housed in a 10-lead MSOP or a 10-lead LFCSP package yet fits in the same size footprint as the 8-lead MSOP or SOT-23. Operation for the AD7942 is specified from -40°C to +85°C.
Caratteristiche
- 14-bit resolution with no missing codes
- Throughput: 250 kSPS
- INL: ±0.4 LSB typical, ±η LSB maximum (±0.0061% of FSR)
- SINAD: 85 dB at 20 kHz
- THD: −100 dB at 20 kHz
- Pseudo differential analog input range 0 V to VREF with VREF up to VDD
- No pipeline delay
- Single-supply 2.3 V to 5.5 V operation with 1.8 V/2.5 V/3 V/5 V logic interface
- Proprietary serial interface SPI-/QSPI-/MICROWIRE-/DSP-compatible
- Daisy-chaining for multiple ADCs and busy indicator
- Power dissipation 1.25 mW at 2.5 V/100 kSPS, 3.6 mW at 5 V/100 kSPS, 1.25 μW at 2.5 V/100 SPS
- Standby current: 1 nA
- 10-lead package: MSOP and 3 mm × 3 mm LFCSP
- Pin-for-pin compatible with the 16-bit AD7685
Applicazioni
- Battery-powered equipment
- Data acquisition
- Instrumentation
- Medical instruments
- Process controls
C652063 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| AD7942BRMZ-RL7 | ADI | MSOP-10 | 34 | $ 8.2427 | ||
| AD7946BRMZRL7 | ADI | MSOP-10 | 161 | $21.5825 $22.0229 | ||
| MCP33121D-05-E/MS | MICROCHIP | MSOP-10 | 3 | $2.2976 $8.8368 | ||
| MCP33151D-10T-E/MS | MICROCHIP | MSOP-10 | 13 | $ 5.0226 | ||
| ZJC2017AUBER | ZJW | MSOP-10 | 96 | $ 7.206 | ||
| MCP33151-05T-E/MS | MICROCHIP | MSOP-10 | 238 | $ 3.8511 | ||
| AD7946BRM | ADI | MSOP-10 | 0 | $ 2.6475 | ||
| MCP33121D-10-I/MS | MICROCHIP | MSOP-10 | 0 | $ 6.8044 | ||
| MCP33151D-05-E/MS | MICROCHIP | MSOP-10 | 0 | $ 0.4631 | ||
| MCP33151D-10-E/MS | MICROCHIP | MSOP-10 | 0 | $ 5.0271 |

