ROHM BD50C0AHFP-CTR
| Produttore | |
| Cod. Prod. | BD50C0AHFP-CTR |
| Cod. LCSC | C6514665 |
| Imballo | TO-263-6 |
| Numero Cliente | |
| Attr. chiave | 5V Positive Fixed TO-263-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | ROHM BD50C0AHFP-CTR |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ROHM | |
| Imballo | TO-263-6 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 500uA | |
| Output Configuration | Positive | |
| Operating Voltage | 26.5V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ROHM | |
| Imballo | TO-263-6 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 500uA | |
| Output Configuration | Positive | |
| Operating Voltage | 26.5V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Descrizione
The BDxxC0A-C and BDxxC0AW-C series are low dropout linear regulators capable of delivering up to 1A output current. Output voltage options include an adjustable type settable via external resistors, as well as fixed voltage types at 3.3V, 5.0V, 8.0V, and 9.0V — available with or without a shutdown switch (SW). Package options include TO252-3/5, HRP5, and TO263-3(F)/5. This series incorporates a built-in output short-circuit protection circuit to prevent IC damage, as well as a thermal protection circuit to prevent IC damage due to overheating under overload conditions.
Caratteristiche
- Output current: 1A
- Output voltage: Adjustable, Fixed (3.3V/5.0V/8.0V/9.0V)
- ±1% high-accuracy output voltage (Ta=25°C, TO252-3/5, HRP5 package)
- PDMOS output low dropout
- Built-in output current limiting circuit to prevent IC damage from output short circuit
- Built-in thermal protection circuit to prevent IC damage from overheating under overload conditions
- Stable output, compatible with ceramic capacitors
- Package types: TO252-3/5, HRP5, TO263-3(F)/5
- AEC-Q100 compliant (Note: Grade 1)
Applicazioni
- Automotive infotainment systems
- Automotive audio systems
- Automotive navigation systems
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.8503 | $ 0.85 |
| 200+ | $ 0.3401 | $ 68.02 |
| 500+ | $ 0.3275 | $ 163.75 |
| 1,000+ | $ 0.3228 | $ 322.80 |
Package Standard2000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ROHM | |
| Imballo | TO-263-6 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 500uA | |
| Output Configuration | Positive | |
| Operating Voltage | 26.5V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ROHM | |
| Imballo | TO-263-6 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 500uA | |
| Output Configuration | Positive | |
| Operating Voltage | 26.5V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Descrizione
The BDxxC0A-C and BDxxC0AW-C series are low dropout linear regulators capable of delivering up to 1A output current. Output voltage options include an adjustable type settable via external resistors, as well as fixed voltage types at 3.3V, 5.0V, 8.0V, and 9.0V — available with or without a shutdown switch (SW). Package options include TO252-3/5, HRP5, and TO263-3(F)/5. This series incorporates a built-in output short-circuit protection circuit to prevent IC damage, as well as a thermal protection circuit to prevent IC damage due to overheating under overload conditions.
Caratteristiche
- Output current: 1A
- Output voltage: Adjustable, Fixed (3.3V/5.0V/8.0V/9.0V)
- ±1% high-accuracy output voltage (Ta=25°C, TO252-3/5, HRP5 package)
- PDMOS output low dropout
- Built-in output current limiting circuit to prevent IC damage from output short circuit
- Built-in thermal protection circuit to prevent IC damage from overheating under overload conditions
- Stable output, compatible with ceramic capacitors
- Package types: TO252-3/5, HRP5, TO263-3(F)/5
- AEC-Q100 compliant (Note: Grade 1)
Applicazioni
- Automotive infotainment systems
- Automotive audio systems
- Automotive navigation systems
C6514665 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

