Bridgelux BXRH-35G0300-B-83
| Hersteller | |
| Herst.-Teilenr. | BXRH-35G0300-B-83 |
| LCSC-Nr. | C6474511 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 333lm 3500K 90 120° 17.6V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datenblatt | Bridgelux BXRH-35G0300-B-83 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Bridgelux | |
| Verp. | - | |
| Lumens | 333lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 17.6V | |
| Illumination Color | Warm White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Bridgelux | |
| Verp. | - | |
| Lumens | 333lm | |
| Color Temperature | 3500K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 17.6V | |
| Illumination Color | Warm White |
Beschreibung
The V Series HD LED Array is an ultra-high lumen density COB product line designed for high-intensity spotlights used in commercial and retail environments. The V Series HD Array delivers industry-leading color uniformity across viewing angles, and can replace ceramic metal halide lamps by providing equal or greater center beam candlepower at lower wattage and longer lifetime. Its precise beam control and superior light quality make it ideal for applications with demanding directional spotlight requirements.
The V3 HD LED Array is available in a variety of CCT and CRI combinations, offering exceptional design flexibility and energy efficiency.
Lighting system designs incorporating these LED arrays achieve improved system-level efficacy and extended operational lifetime. Typical applications include, but are not limited to, commercial and residential downlights, accent lighting, spotlights, and track lighting.
The Bridgelux Décor Series is our advanced color product line engineered specifically for high-end applications, delivering unmatched LED light quality with exceptional color rendering options and inspiring, visually pleasing lighting solutions. The Bridgelux Décor Series color points are available across the Vero 1 SE Series, Vero Series, V Series, and V Series HD products.
The Décor Series Ultra Premium offering features a high CRI of 97 and a minimum R9 value of 91, emphasizing the reds and hues most sensitive to the human eye, making it ideal for the most prestigious retail environments and world-renowned museums. The Décor Series Ultra Premium is designed as a replacement for halogen lamps.
Merkmale
- Typical efficacy of 141 lm/W
- Compact high-flux-density light source
- Uniform, high-quality illumination
- CRI options of minimum 80, 90, and 95
- Simplified thermal path
- ENERGY STAR/ANSI-compliant color binning with 3 SDCM options
- More energy-efficient than incandescent, halogen, and fluorescent lamps
- Low-voltage DC operation
- Instant-on with infinite dimming capability
- Enhanced optical control
- Pixel-free, pure white light
- High-quality, true color rendering
- Significantly reduced thermal resistance for improved operating temperature
- Uniform, consistent white light
- Reduced operating costs
- Easy integration with daylight and motion sensors for greater energy savings
- Reduced maintenance costs
- Environmentally friendly with no disposal concerns
Anwendungen
Commercial and residential downlights, accent lighting, spotlights and track lights, luxury retail stores, world-renowned museums
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.873 | $ 1.87 |
| 200+ | $ 0.7476 | $ 149.52 |
| 480+ | $ 0.7223 | $ 346.70 |
| 1,000+ | $ 0.7111 | $ 711.10 |
Standardgehäuse40/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Bridgelux | |
| Verp. | - | |
| Lumens | 333lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 17.6V | |
| Illumination Color | Warm White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Bridgelux | |
| Verp. | - | |
| Lumens | 333lm | |
| Color Temperature | 3500K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 17.6V | |
| Illumination Color | Warm White |
Beschreibung
The V Series HD LED Array is an ultra-high lumen density COB product line designed for high-intensity spotlights used in commercial and retail environments. The V Series HD Array delivers industry-leading color uniformity across viewing angles, and can replace ceramic metal halide lamps by providing equal or greater center beam candlepower at lower wattage and longer lifetime. Its precise beam control and superior light quality make it ideal for applications with demanding directional spotlight requirements.
The V3 HD LED Array is available in a variety of CCT and CRI combinations, offering exceptional design flexibility and energy efficiency.
Lighting system designs incorporating these LED arrays achieve improved system-level efficacy and extended operational lifetime. Typical applications include, but are not limited to, commercial and residential downlights, accent lighting, spotlights, and track lighting.
The Bridgelux Décor Series is our advanced color product line engineered specifically for high-end applications, delivering unmatched LED light quality with exceptional color rendering options and inspiring, visually pleasing lighting solutions. The Bridgelux Décor Series color points are available across the Vero 1 SE Series, Vero Series, V Series, and V Series HD products.
The Décor Series Ultra Premium offering features a high CRI of 97 and a minimum R9 value of 91, emphasizing the reds and hues most sensitive to the human eye, making it ideal for the most prestigious retail environments and world-renowned museums. The Décor Series Ultra Premium is designed as a replacement for halogen lamps.
Merkmale
- Typical efficacy of 141 lm/W
- Compact high-flux-density light source
- Uniform, high-quality illumination
- CRI options of minimum 80, 90, and 95
- Simplified thermal path
- ENERGY STAR/ANSI-compliant color binning with 3 SDCM options
- More energy-efficient than incandescent, halogen, and fluorescent lamps
- Low-voltage DC operation
- Instant-on with infinite dimming capability
- Enhanced optical control
- Pixel-free, pure white light
- High-quality, true color rendering
- Significantly reduced thermal resistance for improved operating temperature
- Uniform, consistent white light
- Reduced operating costs
- Easy integration with daylight and motion sensors for greater energy savings
- Reduced maintenance costs
- Environmentally friendly with no disposal concerns
Anwendungen
Commercial and residential downlights, accent lighting, spotlights and track lights, luxury retail stores, world-renowned museums
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

