TDK B84143B0400S021
| Hersteller | |
| Herst.-Teilenr. | B84143B0400S021 |
| LCSC-Nr. | C6467554 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datenblatt | TDK B84143B0400S021 |
| Alternativteile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | TDK | |
| Verp. | - | |
| Length | - | |
| Leakage Current | 19mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 760V;440V | |
| Current Rating | 400A | |
| Mounting Type | Base Mount |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | TDK | |
| Verp. | - | |
| Length | - | |
| Leakage Current | 19mA | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 760V;440V | |
| Current Rating | 400A | |
| Mounting Type | Base Mount |
Beschreibung
Three-wire filters for converters and power electronics equipment. Power line filters for three-phase systems, with rated voltages VR of 310/530 V AC, 400/690 V AC, and 440/760 V AC, and rated currents lR from 150 A to 2500 A. Alternative series B84143BS080 and B84143BS081 offer cost-optimized solutions. Three-wire filter metal enclosure construction.
Merkmale
- Easy to install
- Very compact design
- Lightweight
- UL and cUL certified
Anwendungen
IT power supplies, motor drive inverters, wind farms, power supplies
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 281.4497 | $ 281.45 |
| 200+ | $ 264.3387 | $ 52867.74 |
| 500+ | $ 255.5046 | $ 127752.30 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | TDK | |
| Verp. | - | |
| Length | - | |
| Leakage Current | 19mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 760V;440V | |
| Current Rating | 400A | |
| Mounting Type | Base Mount |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | TDK | |
| Verp. | - | |
| Length | - | |
| Leakage Current | 19mA | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 760V;440V | |
| Current Rating | 400A | |
| Mounting Type | Base Mount |
Beschreibung
Three-wire filters for converters and power electronics equipment. Power line filters for three-phase systems, with rated voltages VR of 310/530 V AC, 400/690 V AC, and 440/760 V AC, and rated currents lR from 150 A to 2500 A. Alternative series B84143BS080 and B84143BS081 offer cost-optimized solutions. Three-wire filter metal enclosure construction.
Merkmale
- Easy to install
- Very compact design
- Lightweight
- UL and cUL certified
Anwendungen
IT power supplies, motor drive inverters, wind farms, power supplies
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| B84143B0600S021 | TDK | - | 0 | $ 321.8759 | ||
| B84143B1000S021 | TDK | - | 0 | $ 408.9007 | ||
| B84143B1600S021 | TDK | - | 0 | $ 583.784 | ||
| B84143B2500S021 | TDK | - | 0 | $ 977.0864 | ||
| B84143B1000S081 | TDK | - | 0 | $ 381.2903 | ||
| B84143B1250S081 | TDK | - | 0 | $ 450.3665 | ||
| B84143K0400S081 | TDK | - | 0 | $ 293.4414 | ||
| FN3311HV-400-99-C18-R55 | TE / Schaffner | - | 0 | $ 730.3807 | ||
| FN3310HV-400-99-R5 | TE / Schaffner | - | 0 | $ 661.6303 | ||
| FN3311HVIT-400-99-C18-R5 | TE / Schaffner | - | 0 | $ 736.4664 |

