MICROCHIP PIC17C43-16/L
| Produttore | |
| Cod. Prod. | PIC17C43-16/L |
| Cod. LCSC | C646425 |
| Imballo | PLCC-44(16.6x16.6) |
| Numero Cliente | |
| Attr. chiave | PIC 8 Bit 16MHz PLCC-44(16.6x16.6) Microcontrollers RoHS |
| Scheda Tecnica | MICROCHIP PIC17C43-16/L |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | PLCC-44(16.6x16.6) | |
| Number of I/O | 33 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 4.5V~6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | External |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | PLCC-44(16.6x16.6) | |
| Number of I/O | 33 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 4.5V~6V |
| Tipo | Descrizione | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | External |
Descrizione
The PIC17C4X devices are 40/44-Pin, EPROM/ROM-based members of the versatile PIC17CXX family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers. All PIC16/17 microcontrollers employ an advanced RISC architecture. The PIC17CXX has enhanced core features, 16-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 16-bit wide instruction word with a separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 55 instructions (reduced instruction set) are available in the PIC17C42 and 58 instructions in all the other devices. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. For mathematical intensive applications all devices, except the PIC17C42, have a single cycle 8×8 Hardware Multiplier. PIC17CXX microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. PIC17C4X devices have up to 454 bytes of RAM and 33 1/0 pins.
Caratteristiche
- Only 58 single word instructions to learn
- All single cycle instructions (121 ns) except for program branches and table reads/writes which are two-cycle
- Operating speed: DC - 33 MHz clock input DC - 121 ns instruction cycle
- Hardware Multiplier (Not available on the PIC17C42)
- Interrupt capability
- 16 levels deep hardware stack
- Direct, indirect and relative addressing modes
- Internal/External program memory execution
- 64K×16 addressable program memory space
- 33 1/0 pins with individual direction control
- High current sink/source for direct LED drive - RA2 and RA3 are open drain, high voltage (12V), high current (60 mA), I/O
- Two capture inputs and two PWM outputs - Captures are 16-bit, max resolution 160 ns - PWM resolution is 1- to 10-bit
- TMR0: 16-bit timer/counter with 8-bit programmable prescaler
- TMR1: 8-bit timer/counter
- TMR2: 8-bit timer/counter
- TMR3: 16-bit timer/counter
- Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI)
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Code-protection
- Power saving SLEEP mode
- Selectable oscillator options
- Low-power, high-speed CMOS EPROM/ROM technology
- Fully static design
- Wide operating voltage range (2.5V to 6.0V)
- Commercial and Industrial Temperature Range
- Low-power consumption - <5 mA@5V,4 MHz - 100 μA typical (ω4.5V,32 kHz - <1 μA typical standby current @ 5V
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 13.936 | $ 13.94 |
| 200+ | $ 5.3929 | $ 1078.58 |
| 500+ | $ 5.2046 | $ 2602.30 |
| 1,000+ | $ 5.1105 | $ 5110.50 |
Package Standard27/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | PLCC-44(16.6x16.6) | |
| Number of I/O | 33 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 4.5V~6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | External |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | PLCC-44(16.6x16.6) | |
| Number of I/O | 33 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 4.5V~6V |
| Tipo | Descrizione | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | External |
Descrizione
The PIC17C4X devices are 40/44-Pin, EPROM/ROM-based members of the versatile PIC17CXX family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers. All PIC16/17 microcontrollers employ an advanced RISC architecture. The PIC17CXX has enhanced core features, 16-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 16-bit wide instruction word with a separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 55 instructions (reduced instruction set) are available in the PIC17C42 and 58 instructions in all the other devices. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. For mathematical intensive applications all devices, except the PIC17C42, have a single cycle 8×8 Hardware Multiplier. PIC17CXX microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. PIC17C4X devices have up to 454 bytes of RAM and 33 1/0 pins.
Caratteristiche
- Only 58 single word instructions to learn
- All single cycle instructions (121 ns) except for program branches and table reads/writes which are two-cycle
- Operating speed: DC - 33 MHz clock input DC - 121 ns instruction cycle
- Hardware Multiplier (Not available on the PIC17C42)
- Interrupt capability
- 16 levels deep hardware stack
- Direct, indirect and relative addressing modes
- Internal/External program memory execution
- 64K×16 addressable program memory space
- 33 1/0 pins with individual direction control
- High current sink/source for direct LED drive - RA2 and RA3 are open drain, high voltage (12V), high current (60 mA), I/O
- Two capture inputs and two PWM outputs - Captures are 16-bit, max resolution 160 ns - PWM resolution is 1- to 10-bit
- TMR0: 16-bit timer/counter with 8-bit programmable prescaler
- TMR1: 8-bit timer/counter
- TMR2: 8-bit timer/counter
- TMR3: 16-bit timer/counter
- Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI)
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Code-protection
- Power saving SLEEP mode
- Selectable oscillator options
- Low-power, high-speed CMOS EPROM/ROM technology
- Fully static design
- Wide operating voltage range (2.5V to 6.0V)
- Commercial and Industrial Temperature Range
- Low-power consumption - <5 mA@5V,4 MHz - 100 μA typical (ω4.5V,32 kHz - <1 μA typical standby current @ 5V
C646425 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| PIC17C44-25/L | MICROCHIP | PLCC-44(16.6x16.6) | 3 | $ 25.9669 | ||
| PIC17C43-25/L | MICROCHIP | PLCC-44(16.6x16.6) | 0 | $ 13.8836 | ||
| PIC17C44-16/L | MICROCHIP | PLCC-44(16.6x16.6) | 0 | $ 0.4631 | ||
| PIC17C43-33/L | MICROCHIP | PLCC-44(16.6x16.6) | 0 | $ 15.2202 | ||
| PIC17C43-16I/L | MICROCHIP | PLCC-44(16.6x16.6) | 0 | $ 14.6908 | ||
| PIC17C43-25I/L | MICROCHIP | PLCC-44(16.6x16.6) | 0 | $ 12.1009 | ||
| PIC17C44-16I/L | MICROCHIP | PLCC-44(16.6x16.6) | 0 | $ 7.3139 | ||
| PIC17C43-33I/L | MICROCHIP | PLCC-44(16.6x16.6) | 0 | $ 13.3418 | ||
| PIC17C44-25I/L | MICROCHIP | PLCC-44(16.6x16.6) | 0 | $ 18.7686 | ||
| PIC17C44-33I/L | MICROCHIP | PLCC-44(16.6x16.6) | 0 | $ 18.7625 |

