SCHURTER 5500.2125
| Hersteller | |
| Herst.-Teilenr. | 5500.2125 |
| LCSC-Nr. | C6456260 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | Single-Phase Filter Through hole Through Hole Power Line Filter Modules RoHS |
| Datenblatt | SCHURTER 5500.2125 |
| Alternativteile | 17 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | SCHURTER | |
| Verp. | Through Hole | |
| Length | - | |
| Leakage Current | 5uA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 125V;250V | |
| Mounting Type | Through hole | |
| Current Rating | 1A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | SCHURTER | |
| Verp. | Through Hole | |
| Length | - | |
| Leakage Current | 5uA | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 125V;250V | |
| Mounting Type | Through hole | |
| Current Rating | 1A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
- Line filters with standard and medical versions
- Single stage
- Standard attenuation
Merkmale
KI-Übersetzung
- Cost-saving plastic enclosure designed for standard applications
- Protection against interference voltages from power supplies; internally generated interference is significantly attenuated
- Suitable for standard applications
- Suitable for equipment complying with IEC/UL 62368-1
Anwendungen
KI-Übersetzung
Industrial environments, automotive, medical technology
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 28.804 | $ 28.80 |
| 200+ | $ 11.4934 | $ 2298.68 |
| 500+ | $ 11.1093 | $ 5554.65 |
Standardgehäuse20/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | SCHURTER | |
| Verp. | Through Hole | |
| Length | - | |
| Leakage Current | 5uA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 125V;250V | |
| Mounting Type | Through hole | |
| Current Rating | 1A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | SCHURTER | |
| Verp. | Through Hole | |
| Length | - | |
| Leakage Current | 5uA | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 125V;250V | |
| Mounting Type | Through hole | |
| Current Rating | 1A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
- Line filters with standard and medical versions
- Single stage
- Standard attenuation
Merkmale
KI-Übersetzung
- Cost-saving plastic enclosure designed for standard applications
- Protection against interference voltages from power supplies; internally generated interference is significantly attenuated
- Suitable for standard applications
- Suitable for equipment complying with IEC/UL 62368-1
Anwendungen
KI-Übersetzung
Industrial environments, automotive, medical technology
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 5500.0155.3 | SCHURTER | Through Hole | 0 | $ 35.9847 | ||
| 5500.2122 | SCHURTER | Through Hole | 0 | $ 20.6963 | ||
| 5500.2130 | SCHURTER | Through Hole | 0 | $ 13.4409 | ||
| 5500.2117 | SCHURTER | Through Hole | 0 | $ 12.8013 | ||
| 5500.2131 | SCHURTER | Through Hole | 0 | $ 13.4409 | ||
| 5500.2118 | SCHURTER | Through Hole | 0 | $ 12.8013 | ||
| 5500.2123 | SCHURTER | Through Hole | 0 | $ 20.6963 | ||
| 5500.0255.3 | SCHURTER | Through Hole | 0 | $ 35.9847 | ||
| 5500.2132 | SCHURTER | Through Hole | 0 | $ 13.4409 | ||
| 5500.2126 | SCHURTER | Through Hole | 0 | $ 21.3042 | ||
| 5500.2124 | SCHURTER | Through Hole | 0 | $ 20.6963 | ||
| 5500.2133 | SCHURTER | Through Hole | 0 | $ 13.4409 | ||
| 5500.2119 | SCHURTER | Through Hole | 0 | $ 12.6366 | ||
| 5500.0455.3 | SCHURTER | Through Hole | 0 | $ 35.9847 | ||
| 5500.2120 | SCHURTER | Through Hole | 0 | $ 12.8013 | ||
| 5500.0655.3 | SCHURTER | Through Hole | 0 | $ 35.9847 | ||
| 5500.2128 | SCHURTER | Through Hole | 0 | $ 13.4409 |

