MACOM A66-3
| Produttore | |
| Cod. Prod. | A66-3 |
| Cod. LCSC | C6455189 |
| Imballo | TO-8 |
| Numero Cliente | |
| Attr. chiave | 10 to 1000 MHz High Gain Two-Stage RF Amplifier |
| Scheda Tecnica | MACOM A66-3 |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Amplifiers | |
| Produttore | MACOM | |
| Imballo | TO-8 | |
| Input Return Loss | - | |
| Operating Temperature | - | |
| Frequency Range | 5MHz~1.1GHz | |
| Gain | 26dB | |
| Voltage - Supply | 5V | |
| Output Return Loss | - | |
| Noise Figure | 3dB | |
| Features | - | |
| IP3 | 13dBm | |
| P1dB | 3dBm | |
| Current - Supply | 16mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Amplifiers | |
| Produttore | MACOM | |
| Imballo | TO-8 | |
| Input Return Loss | - | |
| Operating Temperature | - | |
| Frequency Range | 5MHz~1.1GHz | |
| Gain | 26dB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 5V | |
| Output Return Loss | - | |
| Noise Figure | 3dB | |
| Features | - | |
| IP3 | 13dBm | |
| P1dB | 3dBm | |
| Current - Supply | 16mA |
Descrizione
The A66-3 RF amplifier is a discrete hybrid design, which uses thin film manufacturing processes for consistent performance and high reliability. This 2 stage bipolar transistor feedback amplifier design displays impressive performance over a broadband frequency range. An active DC biasing network insures temperature-stable performance. Both TO-8 and Surface Mount packages are hermetically sealed, and MIL-STD-883 environmental screening is available.
Caratteristiche
- HIGH GAIN - TWO STAGES: 26.0 dB (TYP.)
- LOW NOISE: < 3.0 dB (TYP.)
- HIGH EFFICIENCY: 16 mA (TYP.) AT 5 VOLTS
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 327.7437 | $ 327.74 |
| 200+ | $ 130.7719 | $ 26154.38 |
| 500+ | $ 126.4027 | $ 63201.35 |
| 1,000+ | $ 124.2435 | $ 124243.50 |
Package Standard1/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Amplifiers | |
| Produttore | MACOM | |
| Imballo | TO-8 | |
| Input Return Loss | - | |
| Operating Temperature | - | |
| Frequency Range | 5MHz~1.1GHz | |
| Gain | 26dB | |
| Voltage - Supply | 5V | |
| Output Return Loss | - | |
| Noise Figure | 3dB | |
| Features | - | |
| IP3 | 13dBm | |
| P1dB | 3dBm | |
| Current - Supply | 16mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Amplifiers | |
| Produttore | MACOM | |
| Imballo | TO-8 | |
| Input Return Loss | - | |
| Operating Temperature | - | |
| Frequency Range | 5MHz~1.1GHz | |
| Gain | 26dB |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 5V | |
| Output Return Loss | - | |
| Noise Figure | 3dB | |
| Features | - | |
| IP3 | 13dBm | |
| P1dB | 3dBm | |
| Current - Supply | 16mA |
Descrizione
The A66-3 RF amplifier is a discrete hybrid design, which uses thin film manufacturing processes for consistent performance and high reliability. This 2 stage bipolar transistor feedback amplifier design displays impressive performance over a broadband frequency range. An active DC biasing network insures temperature-stable performance. Both TO-8 and Surface Mount packages are hermetically sealed, and MIL-STD-883 environmental screening is available.
Caratteristiche
- HIGH GAIN - TWO STAGES: 26.0 dB (TYP.)
- LOW NOISE: < 3.0 dB (TYP.)
- HIGH EFFICIENCY: 16 mA (TYP.) AT 5 VOLTS
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| A1031 | MACOM | TO-8 | 0 | $ 299.4188 |

