CTS 766141680GPTR13
| Produttore | |
| Cod. Prod. | 766141680GPTR13 |
| Cod. LCSC | C6408434 |
| Imballo | SOIC-14 |
| Numero Cliente | |
| Attr. chiave | RES ARRAY 13 RES 68Ω SOIC-14 |
| Scheda Tecnica | CTS 766141680GPTR13 |
| Parti alternative | 2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Resistor Networks, Arrays | |
| Produttore | CTS | |
| Imballo | SOIC-14 | |
| Number of Resistors | 13 | |
| Number of Pins | 14 | |
| Tolerance | ±2% | |
| Resistance | 68Ω | |
| Power(Watts) | 80mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Resistor Networks, Arrays | |
| Produttore | CTS | |
| Imballo | SOIC-14 | |
| Number of Resistors | 13 | |
| Number of Pins | 14 |
| Tipo | Descrizione | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 68Ω | |
| Power(Watts) | 80mW | |
| Temperature Coefficient | ±200ppm/℃ |
Descrizione
The 766 Series resistor networks are single-package devices containing a set of uniform resistive elements. The CTS network design offers a smaller circuit footprint, excellent reliability, improved TCR tracking and resistance tolerance matching, while helping to reduce placement costs by minimizing the number of application components.
Caratteristiche
- Surface mount gull-wing package
- Rugged ceramic construction, narrow body design - 3.9mm
- No internal dendrite growth, compliant with EIA PDP 100 SOGN - 0001 outline
- 30% less board space required than molded products of equivalent power rating
- Tape and reel or slide packaging
- RoHS compliant per EU Directive 2011/65/EU - lead-free terminal finish
- Exemption 7(c) - I, electrical and electronic components containing lead [Pb] in glass
- 14-pin weight 156.50mg, 16-pin weight 178.90mg
Applicazioni
Telecom infrastructure, edge routers, network-attached storage, optical networking, internet/cybersecurity
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.1129 | $ 3.11 |
| 200+ | $ 1.2428 | $ 248.56 |
| 500+ | $ 1.2003 | $ 600.15 |
| 1,000+ | $ 1.1806 | $ 1180.60 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Resistor Networks, Arrays | |
| Produttore | CTS | |
| Imballo | SOIC-14 | |
| Number of Resistors | 13 | |
| Number of Pins | 14 | |
| Tolerance | ±2% | |
| Resistance | 68Ω | |
| Power(Watts) | 80mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Resistor Networks, Arrays | |
| Produttore | CTS | |
| Imballo | SOIC-14 | |
| Number of Resistors | 13 | |
| Number of Pins | 14 |
| Tipo | Descrizione | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 68Ω | |
| Power(Watts) | 80mW | |
| Temperature Coefficient | ±200ppm/℃ |
Descrizione
The 766 Series resistor networks are single-package devices containing a set of uniform resistive elements. The CTS network design offers a smaller circuit footprint, excellent reliability, improved TCR tracking and resistance tolerance matching, while helping to reduce placement costs by minimizing the number of application components.
Caratteristiche
- Surface mount gull-wing package
- Rugged ceramic construction, narrow body design - 3.9mm
- No internal dendrite growth, compliant with EIA PDP 100 SOGN - 0001 outline
- 30% less board space required than molded products of equivalent power rating
- Tape and reel or slide packaging
- RoHS compliant per EU Directive 2011/65/EU - lead-free terminal finish
- Exemption 7(c) - I, electrical and electronic components containing lead [Pb] in glass
- 14-pin weight 156.50mg, 16-pin weight 178.90mg
Applicazioni
Telecom infrastructure, edge routers, network-attached storage, optical networking, internet/cybersecurity
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| 766141680GPTR7 | CTS | SOIC-14 | 0 | $ 1.3722 | ||
| 766141680GP | CTS | SOIC-14 | 0 | $ 2.7143 |

