TE Connectivity 3-1617162-1
| Hersteller | |
| Herst.-Teilenr. | 3-1617162-1 |
| LCSC-Nr. | C6405052 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 5V 1A@28VDC 1A One set of changeover: 1C (SPDT-changeover) Through Hole Signal Relays, Up to 2 Amps |
| Datenblatt | TE Connectivity 3-1617162-1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | 125Ω;255Ω;630Ω;1.025kΩ;2.3kΩ;4kΩ;6.5kΩ;11kΩ | |
| Coil Voltage | 5V | |
| Release Time | 4ms | |
| Operate Time | 2ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Resistance | 100mΩ | |
| Width | - | |
| Length | - | |
| Height | - | |
| Contact Rating | 1A@28VDC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 141mW | |
| Contact Material | AgPd + Gold Plated |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | 125Ω;255Ω;630Ω;1.025kΩ;2.3kΩ;4kΩ;6.5kΩ;11kΩ | |
| Coil Voltage | 5V | |
| Release Time | 4ms | |
| Operate Time | 2ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Width | - | |
| Length | - | |
| Height | - | |
| Contact Rating | 1A@28VDC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 141mW | |
| Contact Material | AgPd + Gold Plated |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Transistor driver & suppression diode
- Hermetically sealed
- High shock & vibration ratings
- Spreader pad
- Excellent RF switching
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 108.6152 | $ 108.62 |
| 200+ | $ 43.3382 | $ 8667.64 |
| 500+ | $ 41.8912 | $ 20945.60 |
| 1,000+ | $ 41.1748 | $ 41174.80 |
Standardgehäuse500/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | 125Ω;255Ω;630Ω;1.025kΩ;2.3kΩ;4kΩ;6.5kΩ;11kΩ | |
| Coil Voltage | 5V | |
| Release Time | 4ms | |
| Operate Time | 2ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Resistance | 100mΩ | |
| Width | - | |
| Length | - | |
| Height | - | |
| Contact Rating | 1A@28VDC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 141mW | |
| Contact Material | AgPd + Gold Plated |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | 125Ω;255Ω;630Ω;1.025kΩ;2.3kΩ;4kΩ;6.5kΩ;11kΩ | |
| Coil Voltage | 5V | |
| Release Time | 4ms | |
| Operate Time | 2ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Width | - | |
| Length | - | |
| Height | - | |
| Contact Rating | 1A@28VDC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 141mW | |
| Contact Material | AgPd + Gold Plated |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Transistor driver & suppression diode
- Hermetically sealed
- High shock & vibration ratings
- Spreader pad
- Excellent RF switching
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

