LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP MCP4901-E/P product image
  • MCP4901-E/P thumbnail 1
  • MCP4901-E/P thumbnail 2
  • MCP4901-E/P thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

MICROCHIP MCP4901-E/P

Producent
Nr części prod.
MCP4901-E/P
Nr LCSC
C640390
Opak.
PDIP-8
Numer Klienta
Klucz. cechy
8/10/12bit Voltage Output Digital-to-Analog Converter
Karta KatalogowaMICROCHIP MCP4901-E/P
Zgodność z RoHS2 dokumentów dostępnych
Części alternatywne1
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 2.5004$ 2.50
10+$ 2.1271$ 21.27
60+$ 1.8942$ 113.65
120+$ 1.6536$ 198.43
480+$ 1.5456$ 741.89
1,020+$ 1.4993$ 1529.29
Standardowa Obudowa60/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ProducentMICROCHIP
Opak.PDIP-8
Settling Time4.5us
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
FunctionProgrammable gain;Power-on reset;Power-down mode
Integral non - linearity1LSB
Number of Channels1
Resolution (Bits)8
Interface TypeSPI

Opis

Tłumaczenie AI

The MCP4901/4911/4921 devices are single channel 8-bit, 10-bit and 12-bit buffered voltage output Digital-to-Analog Converters (DACs), respectively. The devices operate from a single 2.7V to 5.5V supply with an SPI compatible Serial Peripheral Interface. The user can configure the full-scale range of the device to be VREF or 2*VREF by setting the gain selection option bit (gain of 1 of 2). The user can shut down the device by setting the Configuration Register bit. In Shutdown mode, most of the internal circuits are turned off for power savings, and the output amplifier is configured to present a known high resistance output load [500 kΩ typical]. The devices include double-buffered registers, allowing synchronous updates of the DAC output using the LDAC pin. These devices also incorporate a Power-on Reset (POR) circuit to ensure reliable powerup. The devices utilize a resistive string architecture, with its inherent advantages of low Differential Non-Linearity (DNL) error and fast settling time. These devices are specified over the extended temperature range (+125°C). The devices provide high accuracy and low noise performance for consumer and industrial applications where calibration or compensation of signals (such as temperature, pressure and humidity) are required. The MCP4901/4911/4921 devices are available in the PDIP, SOIC, MSOP and DFN packages.

Funkcje

Tłumaczenie AI
  • MCP4901: 8-Bit Voltage Output DAC
  • MCP4911: 10-Bit Voltage Output DAC
  • MCP4921: 12-Bit Voltage Output DAC
  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the DAC Output with LDAC Pin
  • Fast Settling Time of 4.5 μs
  • Selectable Unity or 2x Gain Output
  • External Voltage Reference Input
  • External Multiplier Mode
  • 2.7V to 5.5V Single-Supply Operation
  • Extended Temperature Range: -40°C to +125°C

Zastosowania

Tłumaczenie AI
  • Set Point or Offset Trimming
  • Precision Selectable Voltage Reference
  • Motor Control Feedback Loop
  • Digitally-Controlled Multiplier/Divider
  • Calibration of Optical Communication Devices

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
MCP4801-E/PMICROCHIPPDIP-85$ 2.7539