Honeywell 1TP8-5
| Produttore | |
| Cod. Prod. | 1TP8-5 |
| Cod. LCSC | C6396363 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 125V SPDT Rocker Switches RoHS |
| Scheda Tecnica | Honeywell 1TP8-5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Switches/Rocker Switches | |
| Produttore | Honeywell | |
| Imballo | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | - | |
| Circuit | SPDT | |
| Actuator Type | - | |
| Termination Style | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Switches/Rocker Switches | |
| Produttore | Honeywell | |
| Imballo | - | |
| Voltage Rating (DC) | 125V |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | - | |
| Circuit | SPDT | |
| Actuator Type | - | |
| Termination Style | - |
Descrizione
Honeywell MICRO SWITCH TP rocker switches are designed for flush panel mounting to achieve a low-profile button appearance, or above-panel mounting for a distinctive button look. Buttons are removable and interchangeable, available in clear plastic (accepting legend inserts) or translucent plastic. Color-opaque buttons are also available for color-coding switch functions — for example, green buttons for "Start" or "Run" functions, and black buttons for general-purpose use. 1-pole, 2-pole, or 4-pole rocker switches feature two 6-32 captive threads on the rocker cover to accept 6-32 machine screws for panel mounting. To maximize application flexibility and minimize inventory, TP rocker switches are available without buttons. Buttons can be ordered separately and paired with switches containing the required circuit configuration and pole count.
Caratteristiche
- 1-pole, 2-pole, or 4-pole
- 2 or 3 actuator positions with maintained or momentary action
- Standard silver alloy contacts for power load switching; gold-plated contacts for low-energy/processor-based circuits (milliamp-level)
- Above-panel or flush-panel mounting
- Panel mounting via two machine screws for panel integrity
- Stepped base design and inter-pole barriers minimize electrical bridging risk
- Combination head terminal screws for easy lead connection
- Rugged construction
- Multiple opaque button colors or clear buttons accepting legend inserts
- Wide temperature range: -54°C to 71°C [-65°F to 160°F]
- UL, CSA, CE, and UKCA certified for global applications
Applicazioni
- Commercial and business aircraft cockpits
- Industrial machinery and equipment control panels
- Marine operator interface controls
- Road construction equipment main and auxiliary control panels
- Agricultural equipment
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 121.8156 | $ 121.82 |
| 200+ | $ 48.605 | $ 9721.00 |
| 500+ | $ 46.9813 | $ 23490.65 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Switches/Rocker Switches | |
| Produttore | Honeywell | |
| Imballo | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | - | |
| Circuit | SPDT | |
| Actuator Type | - | |
| Termination Style | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Switches/Rocker Switches | |
| Produttore | Honeywell | |
| Imballo | - | |
| Voltage Rating (DC) | 125V |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | - | |
| Circuit | SPDT | |
| Actuator Type | - | |
| Termination Style | - |
Descrizione
Honeywell MICRO SWITCH TP rocker switches are designed for flush panel mounting to achieve a low-profile button appearance, or above-panel mounting for a distinctive button look. Buttons are removable and interchangeable, available in clear plastic (accepting legend inserts) or translucent plastic. Color-opaque buttons are also available for color-coding switch functions — for example, green buttons for "Start" or "Run" functions, and black buttons for general-purpose use. 1-pole, 2-pole, or 4-pole rocker switches feature two 6-32 captive threads on the rocker cover to accept 6-32 machine screws for panel mounting. To maximize application flexibility and minimize inventory, TP rocker switches are available without buttons. Buttons can be ordered separately and paired with switches containing the required circuit configuration and pole count.
Caratteristiche
- 1-pole, 2-pole, or 4-pole
- 2 or 3 actuator positions with maintained or momentary action
- Standard silver alloy contacts for power load switching; gold-plated contacts for low-energy/processor-based circuits (milliamp-level)
- Above-panel or flush-panel mounting
- Panel mounting via two machine screws for panel integrity
- Stepped base design and inter-pole barriers minimize electrical bridging risk
- Combination head terminal screws for easy lead connection
- Rugged construction
- Multiple opaque button colors or clear buttons accepting legend inserts
- Wide temperature range: -54°C to 71°C [-65°F to 160°F]
- UL, CSA, CE, and UKCA certified for global applications
Applicazioni
- Commercial and business aircraft cockpits
- Industrial machinery and equipment control panels
- Marine operator interface controls
- Road construction equipment main and auxiliary control panels
- Agricultural equipment
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

