MICROCHIP PIC16C554-20I/SS
| Hersteller | |
| Herst.-Teilenr. | PIC16C554-20I/SS |
| LCSC-Nr. | C639080 |
| Verp. | SSOP-20-208mil |
| Kundennummer | |
| Hauptmerkm. | PIC 8 Bit 20MHz SSOP-20-208mil Microcontrollers |
| Datenblatt | MICROCHIP PIC16C554-20I/SS |
| Alternativteile | 14 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | SSOP-20-208mil | |
| Number of I/O | 13 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 896Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | SSOP-20-208mil | |
| Number of I/O | 13 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 3V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 896Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External |
Beschreibung
The PIC16C55X are 18, 20 and 28-Pin EPROM-based members of the versatile PIC16CXX family of low cost, high performance, CMOS, fully-static, 8-bit microcontrollers. All PIC microcontrollers employ an advanced RISC architecture. The PIC16C55X have enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single-cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. PIC16C55X microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. The PIC16C554 has 80 bytes of RAM. The PIC16C557 and PIC16C558 have 128 bytes of RAM. The PIC16C554 and PIC16C558 have 13 I/O pins and an 8-bit timer/counter with an 8-bit programmable prescaler. The PIC16C557 has 22 I/O pins and an 8-bit timer/ counter with an 8-bit programmable prescaler. PIC16C55X devices have special features to reduce external components, thus reducing cost, enhancing system reliability and reducing power consumption. There are four oscillator options, of which the single pin RC oscillator provides a low cost solution, the LP oscillator minimizes power consumption, XT is a standard crystal, and the HS is for high speed crystals. The SLEEP (power-down) mode offers power saving. The user can wake-up the chip from SLEEP through several ex
Merkmale
- Only 35 instructions to learn
- All single-cycle instructions (200 ns), except for program branches which are two-cycle
- Operating speed: DC - 20 MHz clock input, DC - 20 ns instruction cycle
- Interrupt capability
- 16 - 18 special function hardware registers
- 8-level deep hardware stack
- Direct, Indirect and Relative Addressing modes
- 13 - 22 I/O pins with individual direction control
- Pull-up resistors on PORTB
- High current sink/source for direct LED drive
- Timer0: 8-bit timer/counter with 8-bit programmable prescaler
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving SLEEP mode
- Selectable oscillator options
- Serial in-circuit programming (via two pins)
- Four user programmable ID locations
- Low power, high speed CMOS EPROM technology
- Fully static design
- Wide operating voltage range: 2.5V to 5.5V
- Commercial, Industrial and Extended temperature range
- Low power consumption: <2.0 mA @5.0V, 4.0 MHz; 15 μA typical 3.0V, 32 kHz; <1.0 μA typical standby current @3.0V
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.5361 | $ 2.54 |
| 10+ | $ 2.1446 | $ 21.45 |
| 30+ | $ 1.8994 | $ 56.98 |
| 100+ | $ 1.6497 | $ 164.97 |
| 500+ | $ 1.5356 | $ 767.80 |
| 1,000+ | $ 1.4878 | $ 1487.80 |
Standardgehäuse67/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | SSOP-20-208mil | |
| Number of I/O | 13 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 896Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | SSOP-20-208mil | |
| Number of I/O | 13 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 3V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 896Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External |
Beschreibung
The PIC16C55X are 18, 20 and 28-Pin EPROM-based members of the versatile PIC16CXX family of low cost, high performance, CMOS, fully-static, 8-bit microcontrollers. All PIC microcontrollers employ an advanced RISC architecture. The PIC16C55X have enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single-cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. PIC16C55X microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. The PIC16C554 has 80 bytes of RAM. The PIC16C557 and PIC16C558 have 128 bytes of RAM. The PIC16C554 and PIC16C558 have 13 I/O pins and an 8-bit timer/counter with an 8-bit programmable prescaler. The PIC16C557 has 22 I/O pins and an 8-bit timer/ counter with an 8-bit programmable prescaler. PIC16C55X devices have special features to reduce external components, thus reducing cost, enhancing system reliability and reducing power consumption. There are four oscillator options, of which the single pin RC oscillator provides a low cost solution, the LP oscillator minimizes power consumption, XT is a standard crystal, and the HS is for high speed crystals. The SLEEP (power-down) mode offers power saving. The user can wake-up the chip from SLEEP through several ex
Merkmale
- Only 35 instructions to learn
- All single-cycle instructions (200 ns), except for program branches which are two-cycle
- Operating speed: DC - 20 MHz clock input, DC - 20 ns instruction cycle
- Interrupt capability
- 16 - 18 special function hardware registers
- 8-level deep hardware stack
- Direct, Indirect and Relative Addressing modes
- 13 - 22 I/O pins with individual direction control
- Pull-up resistors on PORTB
- High current sink/source for direct LED drive
- Timer0: 8-bit timer/counter with 8-bit programmable prescaler
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving SLEEP mode
- Selectable oscillator options
- Serial in-circuit programming (via two pins)
- Four user programmable ID locations
- Low power, high speed CMOS EPROM technology
- Fully static design
- Wide operating voltage range: 2.5V to 5.5V
- Commercial, Industrial and Extended temperature range
- Low power consumption: <2.0 mA @5.0V, 4.0 MHz; 15 μA typical 3.0V, 32 kHz; <1.0 μA typical standby current @3.0V
C639080 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| PIC16C554-20/SS | MICROCHIP | SSOP-20-208mil | 0 | $ 3.5408 | ||
| PIC16C620-20I/SS | MICROCHIP | SSOP-20-208mil | 0 | $ 4.7694 | ||
| PIC16C621-20I/SS | MICROCHIP | SSOP-20-208mil | 0 | $ 5.3837 | ||
| PIC16CE623-20I/SS | MICROCHIP | SSOP-20-208mil | 0 | $ 3.0592 | ||
| PIC16CE624T-20I/SS | MICROCHIP | SSOP-20-208mil | 0 | $ 2.3404 | ||
| PIC16CE624-20I/SS | MICROCHIP | SSOP-20-208mil | 0 | $ 4.2276 | ||
| PIC16C620-20/SS | MICROCHIP | SSOP-20-208mil | 0 | $ 4.3233 | ||
| PIC16C621T-20/SS | MICROCHIP | SSOP-20-5.2mm | 0 | $ 3.1467 | ||
| PIC16C621-20/SS | MICROCHIP | SSOP-20-208mil | 0 | $ 2.9786 | ||
| PIC16CE623-20/SS | MICROCHIP | SSOP-20-208mil | 0 | $ 1.8085 | ||
| PIC16CE624-20/SS | MICROCHIP | SSOP-20-208mil | 0 | $ 3.1071 | ||
| PIC16C620A-20I/SS | MICROCHIP | SSOP-20-208mil | 0 | $ 2.6857 | ||
| PIC16C621AT-20I/SS | MICROCHIP | SSOP-20-5.2mm | 0 | $ 2.308 | ||
| PIC16C621A-20I/SS | MICROCHIP | SSOP-20-208mil | 0 | $ 3.3139 |

