MICROCHIP PIC18F45K50-I/MV
| Produttore | |
| Cod. Prod. | PIC18F45K50-I/MV |
| Cod. LCSC | C638925 |
| Imballo | UQFN-40(5x5) |
| Numero Cliente | |
| Attr. chiave | USB Flash MCU |
| Scheda Tecnica | MICROCHIP PIC18F45K50-I/MV |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 2 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | UQFN-40(5x5) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | UQFN-40(5x5) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- USB V2.0 Compliant
- Crystal-less Full Speed (12 Mb/s) and Low-Speed Operation (1.5 Mb/s)
- Supports Control, Interrupt, Isochronous and Bulk Transfers
- Supports up to 32 Endpoints (16 Bidirectional)
- 1 Kbyte Dual Access RAM for USB
- On-Chip USB Transceiver
- 3x and 4x PLL Clock Multipliers
- Two External Clock modes, Up to 48 MHz (12 MIPS)
- Internal 31 kHz Oscillator
- Internal Oscillator, 31 kHz to 16 MHz - Factory calibrated to ± 1% - Self-tune to ± 0.20% max. from USB or secondary oscillator
- Secondary Oscillator using Timer1 ⨂ 32 kHz
- Fail-Safe Clock Monitor: Allows for safe shutdown if any clock stops
- Up to 33 I/O Pins plus 3 Input-Only Pins: High-current Sink/Source 25 mA/25 mA Three programmable external interrupts - 11 programmable Interrupt-on-Change - 9 programmable weak pull-ups - Programmable slew rate
- SR Latch
- Enhanced Capture/Compare/PWM (ECCP) module: One, two or four PWM outputs - Selectable polarity - Programmable dead time - Auto-shutdown and auto-restart - Pulse steering control
- Capture/Compare/PWM (CCP) module
- Master Synchronous Serial Port (MSSP) module Supporting 3-Wire SPI (all 4 modes) and I2C Master and Slave modes
- Two Analog Comparators with Input Multiplexing
- 10-Bit Analog-to-Digital (A/D) Converter module: Up to 25 input channels - Auto-acquisition capability - Conversion available during Sleep
- Digital-to-Analog Converter (DAC) module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels - 5-bit rail-to-rail resistive DAC with positive and negative reference selection
- High/Low-Voltage Detect module
- Charge Time Measurement Unit (CTMU): Supports capacitive touch sensing for touch screens and capacitive switches
- Enhanced USART module: Supports RS-485, RS-232 and LIN/J2602 - Auto-wake-up on Start bit - Auto-Baud Detect
- Sleep mode: 20 nA, typical
- Watchdog Timer: 300 nA, typical
- Timer1 Oscillator: 800 nA @ 32 kHz
- Peripheral Module Disable
- Low-Power, High-Speed CMOS Flash Technology
- C Compiler Optimized Architecture for Re-Entrant Code
- Power Management Features: Run: CPU on, peripherals on, SRAM on - Idle: CPU off, peripherals on, SRAM on - Sleep: CPU off, peripherals off, SRAM on
- Priority Levels for Interrupts
- Self-Programmable under Software Control
- 8x8 Single-Cycle Hardware Multiplier
- Extended Watchdog Timer (WDT): Programmable period from 4 ms to 131s
- Single-Supply In-Circuit Serial Programming (ICSP) via Two Pins
- In-Circuit Debug (ICD) with Three Breakpoints via Two Pins Optional dedicated ICD/ICSP Port (44-Pin TQFP Package Only)
- Wide Operating Voltage Range: F devices: 2.3V to 5.5V - LF devices: 1.8V to 3.6V
- Flash Program Memory of 10,000 Erase/Write Cycles Minimum and 20-year Data Retention
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 5.0942 | $ 5.09 |
| 10+ | $ 4.9754 | $ 49.75 |
| 30+ | $ 4.8957 | $ 146.87 |
| 100+ | $ 4.8159 | $ 481.59 |
Package Standard73/Full Tube | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | UQFN-40(5x5) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | UQFN-40(5x5) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- USB V2.0 Compliant
- Crystal-less Full Speed (12 Mb/s) and Low-Speed Operation (1.5 Mb/s)
- Supports Control, Interrupt, Isochronous and Bulk Transfers
- Supports up to 32 Endpoints (16 Bidirectional)
- 1 Kbyte Dual Access RAM for USB
- On-Chip USB Transceiver
- 3x and 4x PLL Clock Multipliers
- Two External Clock modes, Up to 48 MHz (12 MIPS)
- Internal 31 kHz Oscillator
- Internal Oscillator, 31 kHz to 16 MHz - Factory calibrated to ± 1% - Self-tune to ± 0.20% max. from USB or secondary oscillator
- Secondary Oscillator using Timer1 ⨂ 32 kHz
- Fail-Safe Clock Monitor: Allows for safe shutdown if any clock stops
- Up to 33 I/O Pins plus 3 Input-Only Pins: High-current Sink/Source 25 mA/25 mA Three programmable external interrupts - 11 programmable Interrupt-on-Change - 9 programmable weak pull-ups - Programmable slew rate
- SR Latch
- Enhanced Capture/Compare/PWM (ECCP) module: One, two or four PWM outputs - Selectable polarity - Programmable dead time - Auto-shutdown and auto-restart - Pulse steering control
- Capture/Compare/PWM (CCP) module
- Master Synchronous Serial Port (MSSP) module Supporting 3-Wire SPI (all 4 modes) and I2C Master and Slave modes
- Two Analog Comparators with Input Multiplexing
- 10-Bit Analog-to-Digital (A/D) Converter module: Up to 25 input channels - Auto-acquisition capability - Conversion available during Sleep
- Digital-to-Analog Converter (DAC) module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels - 5-bit rail-to-rail resistive DAC with positive and negative reference selection
- High/Low-Voltage Detect module
- Charge Time Measurement Unit (CTMU): Supports capacitive touch sensing for touch screens and capacitive switches
- Enhanced USART module: Supports RS-485, RS-232 and LIN/J2602 - Auto-wake-up on Start bit - Auto-Baud Detect
- Sleep mode: 20 nA, typical
- Watchdog Timer: 300 nA, typical
- Timer1 Oscillator: 800 nA @ 32 kHz
- Peripheral Module Disable
- Low-Power, High-Speed CMOS Flash Technology
- C Compiler Optimized Architecture for Re-Entrant Code
- Power Management Features: Run: CPU on, peripherals on, SRAM on - Idle: CPU off, peripherals on, SRAM on - Sleep: CPU off, peripherals off, SRAM on
- Priority Levels for Interrupts
- Self-Programmable under Software Control
- 8x8 Single-Cycle Hardware Multiplier
- Extended Watchdog Timer (WDT): Programmable period from 4 ms to 131s
- Single-Supply In-Circuit Serial Programming (ICSP) via Two Pins
- In-Circuit Debug (ICD) with Three Breakpoints via Two Pins Optional dedicated ICD/ICSP Port (44-Pin TQFP Package Only)
- Wide Operating Voltage Range: F devices: 2.3V to 5.5V - LF devices: 1.8V to 3.6V
- Flash Program Memory of 10,000 Erase/Write Cycles Minimum and 20-year Data Retention
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| PIC18F45K50-E/MV | MICROCHIP | UQFN-40(5x5) | 0 | $ 3.7383 | ||
| PIC18LF45K50-I/MV | MICROCHIP | UQFN-40(5x5) | 0 | $ 7.7138 |



