SIEMENS 3TX7014-7BP00
| Hersteller | |
| Herst.-Teilenr. | 3TX7014-7BP00 |
| LCSC-Nr. | C6388585 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 60V One set of changeover: 1C (SPDT-changeover) Through Hole Signal Relays, Up to 2 Amps RoHS |
| Datenblatt | SIEMENS 3TX7014-7BP00 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | SIEMENS | |
| Verp. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 60V | |
| Release Time | - | |
| Operate Time | - | |
| Number of Pins | - | |
| Operating Temperature | -25℃~+55℃ | |
| Contact Resistance | - | |
| Width | - | |
| Length | - | |
| Height | - | |
| Contact Rating | - | |
| Switching Voltage(Max) | - | |
| Switching Current(Max) | - | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | - | |
| Contact Material | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | SIEMENS | |
| Verp. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 60V | |
| Release Time | - | |
| Operate Time | - | |
| Number of Pins | - | |
| Operating Temperature | -25℃~+55℃ |
| Typ | Beschreibung | |
|---|---|---|
| Contact Resistance | - | |
| Width | - | |
| Length | - | |
| Height | - | |
| Contact Rating | - | |
| Switching Voltage(Max) | - | |
| Switching Current(Max) | - | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | - | |
| Contact Material | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Relay, 1 changeover contact, 60 V DC, can be used with 115/230 V AC/DC complete unit
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 97.0622 | $ 97.06 |
| 200+ | $ 38.7286 | $ 7745.72 |
| 500+ | $ 37.4353 | $ 18717.65 |
| 1,000+ | $ 36.7948 | $ 36794.80 |
Standardgehäuse20/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | SIEMENS | |
| Verp. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 60V | |
| Release Time | - | |
| Operate Time | - | |
| Number of Pins | - | |
| Operating Temperature | -25℃~+55℃ | |
| Contact Resistance | - | |
| Width | - | |
| Length | - | |
| Height | - | |
| Contact Rating | - | |
| Switching Voltage(Max) | - | |
| Switching Current(Max) | - | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | - | |
| Contact Material | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | SIEMENS | |
| Verp. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 60V | |
| Release Time | - | |
| Operate Time | - | |
| Number of Pins | - | |
| Operating Temperature | -25℃~+55℃ |
| Typ | Beschreibung | |
|---|---|---|
| Contact Resistance | - | |
| Width | - | |
| Length | - | |
| Height | - | |
| Contact Rating | - | |
| Switching Voltage(Max) | - | |
| Switching Current(Max) | - | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | - | |
| Contact Material | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Relay, 1 changeover contact, 60 V DC, can be used with 115/230 V AC/DC complete unit
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

