MICROCHIP PIC32MX550F256L-I/PF
| Produttore | |
| Cod. Prod. | PIC32MX550F256L-I/PF |
| Cod. LCSC | C638454 |
| Imballo | TFBGA-100 |
| Numero Cliente | |
| Attr. chiave | MIPS32 M4K 32 Bit 40MHz TFBGA-100 Microcontrollers RoHS |
| Scheda Tecnica | MICROCHIP PIC32MX550F256L-I/PF |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | TFBGA-100 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 81 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | TFBGA-100 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 81 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 2.3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 2.3V to 3.6V, -40°C to +105°C (DC to 40 MHz), -40°C to +85°C (DC to 50 MHz)
- MIPS16e mode for up to 40% smaller code size
- Code-efficient (C and Assembly) architecture
- Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
- 0.9% internal oscillator
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Fast wake-up and start-up
- Low-power management modes (Sleep and Idle)
- Integrated Power-on Reset, Brown-out Reset, and High Voltage Detect
- 0.5 mA/MHz dynamic current (typical)
- 44 μA IPD current (typical)
- External graphics interface with up to 34 PMP pins
- Audio data communication: I²S, LJ, RJ, USB
- Audio data control interface: SPI and I²C
- Audio data master clock: Generation of fractional clock frequencies; Can be synchronized with USB clock; Can be tuned in run-time
- Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing; Provides high-resolution time measurement (1 ns)
- 10-bit 1 Msps rate with one Sample and Hold (S&H)
- Up to 48 analog inputs
- Can operate during Sleep mode
- Flexible and independent ADC trigger sources
- On-chip temperature measurement capability
- Three dual-input Comparator modules
- Programmable reference with 32 voltage points
- Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
- Five Output Compare (OC) modules
- Five Input Capture (IC) modules
- Peripheral Pin Select (PPS) to allow function remap
- Real-Time Clock and Calendar (RTCC) module
- USB 2.0-compliant Full-speed OTG controller
- Up to five UART modules (12.5 Mbps): LIN 2.1 protocols and IrDA support
- Four 4-wire SPI modules (25 Mbps)
- Two I²C modules (up to 1 Mbaud) with SMBus support
- PPS to allow function remap
- Parallel Master Port (PMP) with dual read/write buffers
- Controller Area Network (CAN) 2.0B Compliant with DeviceNet addressing support
- Four channels of hardware DMA with automatic data size detection
- 32-bit Programmable Cyclic Redundancy Check (CRC)
- Two additional channels dedicated to USB
- Two additional channels dedicated to CAN
- 10 mA or 15 mA source/sink for standard VOH/VOL and up to 22 mA for non-standard VOH1
- 5V-tolerant pins
- Selectable open drain, pull-ups, and pull-downs
- External interrupts on all I/O pins
- Class B Safety Library, IEC 60730
- In-circuit and in-application programming
- 4-wire MIPS Enhanced JTAG interface
- Unlimited program and six complex data breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 20.8179 | $ 20.82 |
| 200+ | $ 8.0575 | $ 1611.50 |
| 500+ | $ 7.7736 | $ 3886.80 |
| 1,000+ | $ 7.6333 | $ 7633.30 |
Package Standard90/Full Tray | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | TFBGA-100 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 81 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | TFBGA-100 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 81 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 2.3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 2.3V to 3.6V, -40°C to +105°C (DC to 40 MHz), -40°C to +85°C (DC to 50 MHz)
- MIPS16e mode for up to 40% smaller code size
- Code-efficient (C and Assembly) architecture
- Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
- 0.9% internal oscillator
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Fast wake-up and start-up
- Low-power management modes (Sleep and Idle)
- Integrated Power-on Reset, Brown-out Reset, and High Voltage Detect
- 0.5 mA/MHz dynamic current (typical)
- 44 μA IPD current (typical)
- External graphics interface with up to 34 PMP pins
- Audio data communication: I²S, LJ, RJ, USB
- Audio data control interface: SPI and I²C
- Audio data master clock: Generation of fractional clock frequencies; Can be synchronized with USB clock; Can be tuned in run-time
- Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing; Provides high-resolution time measurement (1 ns)
- 10-bit 1 Msps rate with one Sample and Hold (S&H)
- Up to 48 analog inputs
- Can operate during Sleep mode
- Flexible and independent ADC trigger sources
- On-chip temperature measurement capability
- Three dual-input Comparator modules
- Programmable reference with 32 voltage points
- Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
- Five Output Compare (OC) modules
- Five Input Capture (IC) modules
- Peripheral Pin Select (PPS) to allow function remap
- Real-Time Clock and Calendar (RTCC) module
- USB 2.0-compliant Full-speed OTG controller
- Up to five UART modules (12.5 Mbps): LIN 2.1 protocols and IrDA support
- Four 4-wire SPI modules (25 Mbps)
- Two I²C modules (up to 1 Mbaud) with SMBus support
- PPS to allow function remap
- Parallel Master Port (PMP) with dual read/write buffers
- Controller Area Network (CAN) 2.0B Compliant with DeviceNet addressing support
- Four channels of hardware DMA with automatic data size detection
- 32-bit Programmable Cyclic Redundancy Check (CRC)
- Two additional channels dedicated to USB
- Two additional channels dedicated to CAN
- 10 mA or 15 mA source/sink for standard VOH/VOL and up to 22 mA for non-standard VOH1
- 5V-tolerant pins
- Selectable open drain, pull-ups, and pull-downs
- External interrupts on all I/O pins
- Class B Safety Library, IEC 60730
- In-circuit and in-application programming
- 4-wire MIPS Enhanced JTAG interface
- Unlimited program and six complex data breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
C638454 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| PIC32MX250F256LT-I/PT | MICROCHIP | TFBGA-100 | 0 | $ 6.6171 | ||
| PIC32MX550F256LT-I/PT | MICROCHIP | TFBGA-100 | 0 | $ 5.9054 | ||
| PIC32MX550F256L-50I/PT | MICROCHIP | TFBGA-100 | 0 | $ 6.2743 | ||
| PIC32MX250F256L-50I/PF | MICROCHIP | TFBGA-100 | 0 | $ 6.6601 | ||
| PIC32MX550F256L-50I/PF | MICROCHIP | TFBGA-100 | 0 | $ 6.9117 | ||
| PIC32MX250F256LT-V/PT | MICROCHIP | TFBGA-100 | 0 | $ 3.6186 | ||
| PIC32MX550F256LT-V/PF | MICROCHIP | TFBGA-100 | 0 | $ 6.833 | ||
| PIC32MX550F256L-V/PT | MICROCHIP | TFBGA-100 | 0 | $ 6.1894 | ||
| PIC32MX250F256L-V/PF | MICROCHIP | TFBGA-100 | 0 | $ 6.5505 | ||
| PIC32MX550F256L-V/PF | MICROCHIP | TFBGA-100 | 0 | $ 6.8037 | ||
| PIC32MX570F512LT-I/PT | MICROCHIP | TFBGA-100 | 0 | $ 7.5862 | ||
| PIC32MX570F512LT-I/PF | MICROCHIP | TFBGA-100 | 0 | $ 8.2144 | ||
| PIC32MX570F512LT-50I/PT | MICROCHIP | TFBGA-100 | 0 | $ 8.1527 | ||
| PIC32MX570F512L-50I/PF | MICROCHIP | TFBGA-100 | 0 | $ 8.7639 | ||
| PIC32MX570F512LT-V/PT | MICROCHIP | TFBGA-100 | 0 | $ 7.9952 | ||
| PIC32MX570F512LT-V/PF | MICROCHIP | TFBGA-100 | 0 | $ 8.6095 | ||
| PIC32MX570F512L-V/PF | MICROCHIP | TFBGA-100 | 0 | $ 8.5756 | ||
| PIC32MX250F256LT-50I/GJX | MICROCHIP | TFBGA-100 | 0 | $ 14.5241 | ||
| PIC32MX550F256LT-50I/GJX | MICROCHIP | TFBGA-100 | 0 | $ 15.1214 | ||
| PIC32MX550F256LT-I/GJX | MICROCHIP | TFBGA-100 | 0 | $ 14.1135 |

