MICROCHIP MCP4351-502E/ML
| Producent | |
| Nr części prod. | MCP4351-502E/ML |
| Nr LCSC | C637725 |
| Opak. | QFN-20-EP(4x4) |
| Numer Klienta | |
| Klucz. cechy | ±20% SPI 5kΩ QFN-20-EP(4x4) Digital Potentiometers RoHS |
| Karta Katalogowa | MICROCHIP MCP4351-502E/ML |
| Części alternatywne | 2 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Producent | MICROCHIP | |
| Opak. | QFN-20-EP(4x4) | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 257 | |
| Tolerance | ±20% | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Features | Power-on reset | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 5kΩ |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Producent | MICROCHIP | |
| Opak. | QFN-20-EP(4x4) | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 257 |
| Typ | Opis | |
|---|---|---|
| Tolerance | ±20% | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Features | Power-on reset | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 5kΩ |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Quad Resistor Network
- Potentiometer or Rheostat Configuration Options
- Resistor Network Resolution:
- 7-bit: 128 Resistors (129 Taps)
- 8-bit: 256 Resistors (257 Taps)
- RAB Resistances Options of:
- 5 kΩ
- 10 kΩ
- 50 kΩ
- 100 kΩ
- Zero Scale to Full Scale Wiper Operation
- Low Wiper Resistance: 75 Ω (typical)
- Low Tempco:
- Absolute (Rheostat): 50 ppm typical (0°C to 70°C)
- Ratiometric (Potentiometer): 15 ppm typical
- SPI Serial Interface (10 MHz, Modes 0,0 and 1,1):
- High-Speed Read/Writes to wiper registers
- Resistor Network Terminal Disconnect Feature via Terminal Control (TCON) Register
- Reset Input Pin
- Brown-out Reset Protection (1.5V typical)
- Serial Interface Inactive Current (2.5 μA typical)
- High-Voltage Tolerant Digital Inputs: Up to 12.5V
- Supports Split Rail Applications
- Internal Weak Pull-up on all Digital Inputs
- Wide Operating Voltage:
- 2.7V to 5.5V – Device Characteristics Specified
- 1.8V to 5.5V – Device Operation
- Wide Bandwidth (-3 dB) Operation:
- 2 MHz (typical) for 5.0 kΩ device
- Extended Temperature Range (-40°C to +125°C)
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.4772 | $ 1.48 |
| 200+ | $ 0.5727 | $ 114.54 |
| 500+ | $ 0.5526 | $ 276.30 |
| 1,000+ | $ 0.5418 | $ 541.80 |
Standardowa Obudowa91/Full Tube | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Producent | MICROCHIP | |
| Opak. | QFN-20-EP(4x4) | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 257 | |
| Tolerance | ±20% | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Features | Power-on reset | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 5kΩ |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Producent | MICROCHIP | |
| Opak. | QFN-20-EP(4x4) | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 257 |
| Typ | Opis | |
|---|---|---|
| Tolerance | ±20% | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Features | Power-on reset | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 5kΩ |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Quad Resistor Network
- Potentiometer or Rheostat Configuration Options
- Resistor Network Resolution:
- 7-bit: 128 Resistors (129 Taps)
- 8-bit: 256 Resistors (257 Taps)
- RAB Resistances Options of:
- 5 kΩ
- 10 kΩ
- 50 kΩ
- 100 kΩ
- Zero Scale to Full Scale Wiper Operation
- Low Wiper Resistance: 75 Ω (typical)
- Low Tempco:
- Absolute (Rheostat): 50 ppm typical (0°C to 70°C)
- Ratiometric (Potentiometer): 15 ppm typical
- SPI Serial Interface (10 MHz, Modes 0,0 and 1,1):
- High-Speed Read/Writes to wiper registers
- Resistor Network Terminal Disconnect Feature via Terminal Control (TCON) Register
- Reset Input Pin
- Brown-out Reset Protection (1.5V typical)
- Serial Interface Inactive Current (2.5 μA typical)
- High-Voltage Tolerant Digital Inputs: Up to 12.5V
- Supports Split Rail Applications
- Internal Weak Pull-up on all Digital Inputs
- Wide Operating Voltage:
- 2.7V to 5.5V – Device Characteristics Specified
- 1.8V to 5.5V – Device Operation
- Wide Bandwidth (-3 dB) Operation:
- 2 MHz (typical) for 5.0 kΩ device
- Extended Temperature Range (-40°C to +125°C)
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| MCP4361T-502E/ML | MICROCHIP | QFN-20-EP(4x4) | 0 | $ 2.0421 | ||
| MCP4361-502E/ML | MICROCHIP | QFN-20-EP(4x4) | 0 | $ 2.0421 |

