MICROCHIP MIC1232MY
| Hersteller | |
| Herst.-Teilenr. | MIC1232MY |
| LCSC-Nr. | C637431 |
| Verp. | SOIC-8 |
| Kundennummer | |
| Hauptmerkm. | 250ms Active Low 4.5V~5.5V 1 SOIC-8 Supervisors RoHS |
| Datenblatt | MICROCHIP MIC1232MY |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 8 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-8 | |
| Reset Timeout | 250ms | |
| output type | Open-drain;Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.62V;4.49V | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-8 | |
| Reset Timeout | 250ms | |
| output type | Open-drain;Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Watchdog timer;Manual reset input |
| Typ | Beschreibung | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.62V;4.49V | |
| Number of Voltages Monitored | 1 |
Beschreibung
The MIC1232 is a low-current microprocessor supervisor for monitoring 5V systems. The device features logic selectable (TOL) reset thresholds of 5% or 10% of 5V; a pushbutton reset input (/PBRST); a watchdog timer with three-state selectable (TD) timeout periods of 150ms, 600ms, or 1.2s; a fixed reset timeout period of 250ms (min); and active-low open-drain reset (/RST) and active-high push-pull reset (RST) outputs. The /RST output maintains a valid reset condition for VCC as low as 1.4V. The MIC1232 asserts a reset condition if the supply voltage drops below the reset threshold, the pushbutton reset is asserted low, or the watchdog timer does not see a high-to-low transition on the watchdog timer input within the watchdog timer period. A reset condition is held for the reset timeout period of 250ms (min) after the pushbutton input is released or after the supply voltage increases above the reset threshold voltage. The MIC1232 is a drop-in replacement for the DS1232, MAX1232, and TC1232. It consumes a low 18μA (typ) of supply current, 40μA (max). This is one-tenth the max current of the DS1232, and one-quarter the max current of the MAX1232 and TC1232. It operates over the -40°C to +85°C temperature range and is available in the Pb-Free 8-pin SOIC and PDIP packages.
Merkmale
- Low-current version of DS1232/MAX1232/TC1232/CAT1232
- Low current: 18μA (typ), 40μA (max)
- Selectable threshold (TOL): 5% or 10% of 5V
- Selectable watchdog timer (TD): 150ms, 600ms, 1.2s
- Power OK/Reset time delay: 250ms (min)
- Debounced pushbutton reset input (/PBRST)
- Dual complementary reset outputs – Active-low, open-drain reset output – Active-high, push-pull reset output
- Available in Pb-Free 8-pin SOIC and PDIP packages
- -40°C to +85°C temperature range
- Pin-for-Pin compatible with MIC1832/DS1832/CAT1832
Anwendungen
- Automotive systems
- Intelligent systems
- Critical microprocessor power monitoring Battery powered computers
- Controllers
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.4479 | $ 2.45 |
| 10+ | $ 2.087 | $ 20.87 |
| 30+ | $ 1.8618 | $ 55.85 |
| 95+ | $ 1.632 | $ 155.04 |
| 475+ | $ 1.5271 | $ 725.37 |
| 950+ | $ 1.4823 | $ 1408.19 |
Standardgehäuse95/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-8 | |
| Reset Timeout | 250ms | |
| output type | Open-drain;Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.62V;4.49V | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-8 | |
| Reset Timeout | 250ms | |
| output type | Open-drain;Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Watchdog timer;Manual reset input |
| Typ | Beschreibung | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.62V;4.49V | |
| Number of Voltages Monitored | 1 |
Beschreibung
The MIC1232 is a low-current microprocessor supervisor for monitoring 5V systems. The device features logic selectable (TOL) reset thresholds of 5% or 10% of 5V; a pushbutton reset input (/PBRST); a watchdog timer with three-state selectable (TD) timeout periods of 150ms, 600ms, or 1.2s; a fixed reset timeout period of 250ms (min); and active-low open-drain reset (/RST) and active-high push-pull reset (RST) outputs. The /RST output maintains a valid reset condition for VCC as low as 1.4V. The MIC1232 asserts a reset condition if the supply voltage drops below the reset threshold, the pushbutton reset is asserted low, or the watchdog timer does not see a high-to-low transition on the watchdog timer input within the watchdog timer period. A reset condition is held for the reset timeout period of 250ms (min) after the pushbutton input is released or after the supply voltage increases above the reset threshold voltage. The MIC1232 is a drop-in replacement for the DS1232, MAX1232, and TC1232. It consumes a low 18μA (typ) of supply current, 40μA (max). This is one-tenth the max current of the DS1232, and one-quarter the max current of the MAX1232 and TC1232. It operates over the -40°C to +85°C temperature range and is available in the Pb-Free 8-pin SOIC and PDIP packages.
Merkmale
- Low-current version of DS1232/MAX1232/TC1232/CAT1232
- Low current: 18μA (typ), 40μA (max)
- Selectable threshold (TOL): 5% or 10% of 5V
- Selectable watchdog timer (TD): 150ms, 600ms, 1.2s
- Power OK/Reset time delay: 250ms (min)
- Debounced pushbutton reset input (/PBRST)
- Dual complementary reset outputs – Active-low, open-drain reset output – Active-high, push-pull reset output
- Available in Pb-Free 8-pin SOIC and PDIP packages
- -40°C to +85°C temperature range
- Pin-for-Pin compatible with MIC1832/DS1832/CAT1832
Anwendungen
- Automotive systems
- Intelligent systems
- Critical microprocessor power monitoring Battery powered computers
- Controllers
C637431 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| DS1232D | HTC | SOP-8 | 916 | $ 0.4732 | ||
| MAX1232ESA+T | MAXIM | SO-8 | 107 | $ 3.2175 | ||
| TC1232EOA713 | MICROCHIP | SOIC-8 | 8 | $ 1.9222 | ||
| TC1232EOA | MICROCHIP | SOIC-8 | 3 | $ 2.136 | ||
| TC1232COA713 | MICROCHIP | SOIC-8 | 15 | $1.0722 $2.1444 | ||
| MIC1232MY-TR | MICROCHIP | SOIC-8 | 0 | $ 1.4501 | ||
| MAX1232ESA+ | MAXIM | SOIC-8 | 0 | $ 5.2432 | ||
| TC1232COA | MICROCHIP | SOIC-8 | 0 | $ 3.3479 |



