MICROCHIP PIC16LF874-04I/PQ
| Produttore | |
| Cod. Prod. | PIC16LF874-04I/PQ |
| Cod. LCSC | C637341 |
| Imballo | MQFP-44(10x10) |
| Numero Cliente | |
| Attr. chiave | PIC 8 Bit 4MHz MQFP-44(10x10) Microcontrollers RoHS |
| Scheda Tecnica | MICROCHIP PIC16LF874-04I/PQ |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | MQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | External |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | MQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | External |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- High performance RISC CPU
- Only 35 single word instructions to learn
- All single cycle instructions except for program branches which are two cycle
- Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
- Up to 8Kx14 words of FLASH Program Memory, Up to 368x8 bytes of Data Memory (RAM) Up to 256x8 bytes of EEPROM Data Memory
- Pinout compatible to the PIC16C73B/74B/76/77
- Interrupt capability (up to 14 sources)
- Eight level deep hardware stack
- Direct, indirect and relative addressing modes
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving SLEEP mode
- Selectable oscillator options
- Low power, high speed CMOS FLASH/EEPROM technology
- Fully static design
- In-Circuit Serial Programming (ICSP) via two pins
- Single 5V In-Circuit Serial Programming capability
- In-Circuit Debugging via two pins
- Processor read/write access to program memory
- Wide operating voltage range: 2.0V to 5.5V
- High Sink/Source Current: 25 mA
- Commercial, Industrial and Extended temperature ranges
- Low-power consumption: <0.6 mA typical @ 3V, 4 MHz; 20 μA typical @ 3V, 32 kHz; <1 μA typical standby current
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Two Capture, Compare, PWM modules - Capture is 16-bit, max. resolution is 12.5 ns - Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10-bit
- 10-bit multi-channel Analog-to-Digital converter
- Synchronous Serial Port (SSP) with SPI (Master mode) and I²C (Master/Slave)
- Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) with 9-bit address detection
- Parallel Slave Port (PSP) 8-bits wide, with external RD, WR and CS controls (40/44-pin only)
- Brown-out detection circuitry for Brown-out Reset (BOR)
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 11.5174 | $ 11.52 |
| 200+ | $ 4.4576 | $ 891.52 |
| 500+ | $ 4.3017 | $ 2150.85 |
| 1,000+ | $ 4.223 | $ 4223.00 |
Package Standard96/Full Tray | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | MQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | External |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | MQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | External |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- High performance RISC CPU
- Only 35 single word instructions to learn
- All single cycle instructions except for program branches which are two cycle
- Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
- Up to 8Kx14 words of FLASH Program Memory, Up to 368x8 bytes of Data Memory (RAM) Up to 256x8 bytes of EEPROM Data Memory
- Pinout compatible to the PIC16C73B/74B/76/77
- Interrupt capability (up to 14 sources)
- Eight level deep hardware stack
- Direct, indirect and relative addressing modes
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving SLEEP mode
- Selectable oscillator options
- Low power, high speed CMOS FLASH/EEPROM technology
- Fully static design
- In-Circuit Serial Programming (ICSP) via two pins
- Single 5V In-Circuit Serial Programming capability
- In-Circuit Debugging via two pins
- Processor read/write access to program memory
- Wide operating voltage range: 2.0V to 5.5V
- High Sink/Source Current: 25 mA
- Commercial, Industrial and Extended temperature ranges
- Low-power consumption: <0.6 mA typical @ 3V, 4 MHz; 20 μA typical @ 3V, 32 kHz; <1 μA typical standby current
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Two Capture, Compare, PWM modules - Capture is 16-bit, max. resolution is 12.5 ns - Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10-bit
- 10-bit multi-channel Analog-to-Digital converter
- Synchronous Serial Port (SSP) with SPI (Master mode) and I²C (Master/Slave)
- Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) with 9-bit address detection
- Parallel Slave Port (PSP) 8-bits wide, with external RD, WR and CS controls (40/44-pin only)
- Brown-out detection circuitry for Brown-out Reset (BOR)
C637341 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| PIC16F874-20I/PQ | MICROCHIP | MQFP-44(10x10) | 3 | $ 17.4209 | ||
| PIC16LF874-04I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 9.6545 | ||
| PIC16LF874A-I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 0.4631 | ||
| PIC16LF874-04/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 8.7639 | ||
| PIC16F874-04I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 9.1729 | ||
| PIC16F874-04I/PQ | MICROCHIP | MQFP-44(10x10) | 0 | $ 10.9309 | ||
| PIC16F874AT-I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 8.5293 | ||
| PIC16F874A-I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 11.7199 | ||
| PIC16F874-20I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 12.4605 | ||
| PIC16F874T-04/PQ | MICROCHIP | MQFP-44(10x10) | 0 | $ 7.7668 | ||
| PIC16F874-04/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 10.5867 | ||
| PIC16F874-04/PQ | MICROCHIP | MQFP-44(10x10) | 0 | $ 9.974 | ||
| PIC16F874AT-E/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 9.3612 | ||
| PIC16F874A-E/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 0.4631 | ||
| PIC16LF874AT-I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 3.9626 | ||
| PIC16F874T-20/PQ | MICROCHIP | MQFP-44(10x10) | 0 | $ 8.2854 | ||
| PIC16F874-20/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 8.6342 | ||
| PIC16F874-20/PQ | MICROCHIP | MQFP-44(10x10) | 0 | $ 10.6484 | ||
| PIC16LF877-04I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 13.1936 | ||
| PIC16LF877-04I/PQ | MICROCHIP | MQFP-44(10x10) | 0 | $ 0.4631 |

