LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP PIC16C74A-04/PQ product image
Abbildung ähnlich

MICROCHIP PIC16C74A-04/PQ

Hersteller
Herst.-Teilenr.
PIC16C74A-04/PQ
LCSC-Nr.
C637198
Verp.
MQFP-44(10x10)
Kundennummer
Hauptmerkm.
PIC 8 Bit 4MHz MQFP-44(10x10) Microcontrollers RoHS
DatenblattMICROCHIP PIC16C74A-04/PQ
RoHS-Konformität1 Dokumente verfügbar
Alternativteile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 9.5973$ 9.60
200+$ 3.7152$ 743.04
500+$ 3.584$ 1792.00
1,000+$ 3.5192$ 3519.20
Standardgehäuse96/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerMICROCHIP
Verp.MQFP-44(10x10)
ADC (Bit)8bit
Number of I/O33
Operating Temperature0℃~+70℃
Voltage - Supply4V~6V
Program Memory TypeOTP
EEPROM-
Program Storage Size7KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed4MHz
Oscillator TypeExternal

Beschreibung

KI-Übersetzung

The PIC16C7X is a family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers with integrated analog-to-digital (A/D) converters, in the PIC16CXX mid-range family. All PIC16/17 microcontrollers employ an advanced RISC architecture. The PIC16CXX microcontroller family has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches which require two cycles. A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. PIC16CXX microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. The PIC16C72 has 128 bytes of RAM and 22 I/O pins. In addition several peripheral features are available including: three timer/counters, one Capture/Compare/ PWM module and one serial port. The Synchronous Serial Port can be configured as either a 3-wire Serial Peripheral Interface (SPI) or the two-wire Inter-Integrated Circuit (I²C) bus. Also a 5-channel high-speed 8-bit A/D is provided. The 8-bit resolution is ideally suited for applications requiring low-cost analog interface, e.g. thermostat control, pressure sensing, etc. The PIC16C73/73A devices have 192 bytes of RAM, while the PIC16C76 has 368 byes of RAM. Each device has 22 I/O pins. In addition, several peripheral features are available including: three timer/counters, two Capture/C

Merkmale

KI-Übersetzung
  • High-performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • Up to 8K×14 words of Program Memory, up to 368×8 bytes of Data Memory (RAM)
  • Interrupt capability
  • Eight level deep hardware stack
  • Direct, indirect, and relative addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code-protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • Low-power, high-speed CMOS EPROM technology
  • Fully static design
  • Wide operating voltage range: 2.5V to 6.0V
  • High Sink/Source Current 25/25 mA
  • Commercial, Industrial and Extended temperature ranges
  • Low-power consumption: <2 mA @ 5V, 4 MHz; 15 μA typical @ 3V, 32 kHz; <1 μA typical standby current
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler, can be incremented during sleep via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Capture, Compare, PWM module(s)
  • Capture is 16-bit, max. resolution is 12.5 ns, Compare is 16-bit, max. resolution is 200 ns, PWM max. resolution is 10-bit
  • 8-bit multichannel analog-to-digital converter
  • Synchronous Serial Port (SSP) with SPI and I²C
  • Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI)
  • Parallel Slave Port (PSP) 8-bits wide, with external RD, WR and CS controls
  • Brown-out detection circuitry for Brown-out Reset (BOR)

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
PIC16C74A-04I/PQMICROCHIPMQFP-44(10x10)0$ 12.9204
PIC16C74B-04/PQMICROCHIPMQFP-44(10x10)0$ 10.5234
PIC16C74A-20I/PQMICROCHIPMQFP-44(10x10)0$ 0.4631
PIC16C74B-20/PQMICROCHIPMQFP-44(10x10)0$ 0.4631
PIC16C74B-04I/PQMICROCHIPMQFP-44(10x10)0$ 8.4536
PIC16C74B-20I/PQMICROCHIPMQFP-44(10x10)0$ 11.9527
PIC16F74-I/PTMICROCHIPTQFP-44(10x10)0$ 5.2379
PIC16F74T-I/PTMICROCHIPTQFP-44(10x10)0$ 8.1357
PIC16F74-E/PTMICROCHIPTQFP-44(10x10)0$ 6.3576
PIC16C77-04/PTMICROCHIPTQFP-44(10x10)0$ 11.4186
PIC16C77-20/PQMICROCHIPMQFP-44(10x10)0$ 0.4631
PIC16F874T-04/PQMICROCHIPMQFP-44(10x10)0$ 7.7668
PIC16F874-04/PTMICROCHIPTQFP-44(10x10)0$ 10.5867
PIC16F874-04/PQMICROCHIPMQFP-44(10x10)0$ 9.974
PIC16C77-04I/PTMICROCHIPTQFP-44(10x10)0$ 10.5126
PIC16F874T-20/PQMICROCHIPMQFP-44(10x10)0$ 8.2854
PIC16F874-20/PTMICROCHIPTQFP-44(10x10)0$ 8.6342
PIC16F874-20/PQMICROCHIPMQFP-44(10x10)0$ 10.6484
PIC16C77-20I/PTMICROCHIPTQFP-44(10x10)0$ 13.2554
PIC16C65A-04/PQMICROCHIPMQFP-44(10x10)0$ 5.9001