LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MERCURY Electronic QMQF576P25-2.0A-1289.0625 product image
Abbildung ähnlich

MERCURY Electronic QMQF576P25-2.0A-1289.0625

Hersteller
MERCURY ElectronicAsian Brands
Herst.-Teilenr.
QMQF576P25-2.0A-1289.0625
LCSC-Nr.
C6367605
Verp.
SMD7050-6P
Kundennummer
Hauptmerkm.
1.2890625GHz SMD7050-6P Oscillators RoHS
DatenblattMERCURY Electronic QMQF576P25-2.0A-1289.0625
Alternativteile2
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 38.8291$ 38.83
201+$ 15.4933$ 3114.15
501+$ 14.9758$ 7502.88
999+$ 14.7203$ 14705.58
Standardgehäuse3/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerMERCURY Electronic
Verp.SMD7050-6P
Current - Supply37mA
Operating Temperature-40℃~+85℃
Frequency Stability±2ppm
Output TypeLVPECL
Frequency1.2890625GHz
Voltage - Supply2.5V

Beschreibung

KI-Übersetzung

QMQF576 and QVMQF576 are the QuikXO™ versions of the MQF576 (TCXO) and VMQF576 (VCTCXO) series, respectively. QuikXO™ standard and custom frequency oscillators are manufactured in Southern California, USA, and ship within 3 to 5 days. The package measures 7.0×5.0×2.5 mm SMD, with supply voltage options of +2.5 V or +3.3 V, and output logic including differential LVPECL or LVDS (up to 1.5 GHz). Compared to other oscillators, typical phase jitter is 0.8 ~ 1.6 ps with low current consumption (43 mA typical for LVPECL at 622.080 MHz, 3.3 V). Suitable for multimedia, Ethernet, and networking applications.

Merkmale

KI-Übersetzung
  • 3 to 5 days quick delivery
  • Package size 7.0×5.0×2.5 mm SMD
  • Supply voltage +2.5 V or +3.3 V
  • Output logic: differential LVPECL or LVDS (up to 1.5 GHz)
  • Typical phase jitter 0.8 ~ 1.6 ps
  • Low current consumption

Anwendungen

KI-Übersetzung
  • Multimedia
  • Ethernet
  • Networking

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
QVMQF576P25-2.0A-1289.0625MERCURY ElectronicSMD7050-6P0$ 38.8291
MQF576P25-1289.0625-1.0/-40+85MERCURY ElectronicSMD7050-6P0$ 41.088