LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MERCURY Electronic QMQF576P33-2.5B-14.617188 product image
실제 제품과 다를 수 있음

MERCURY Electronic QMQF576P33-2.5B-14.617188

제조업체
MERCURY ElectronicAsian Brands
제조사 품번
QMQF576P33-2.5B-14.617188
LCSC 번호
C6366952
포장
SMD7050-6P
고객 번호
주요 제원
14.617188MHz SMD7050-6P Oscillators RoHS
데이터시트MERCURY Electronic QMQF576P33-2.5B-14.617188
대체 부품7
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 36.5816$ 36.58
201+$ 14.5965$ 2933.90
501+$ 14.1092$ 7068.71
999+$ 13.8679$ 13854.03
표준 패키지3/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체MERCURY Electronic
포장SMD7050-6P
Current - Supply35mA
Operating Temperature-30℃~+85℃
Frequency Stability±2.5ppm
Output TypeLVPECL
Frequency14.617188MHz
Voltage - Supply3.3V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

QMQF576 and QVMQF576 are the QuikXO™ versions of the MQF576 (TCXO) and VMQF576 (VCTCXO) series, respectively. QuikXO™ standard and custom frequency oscillators are manufactured in Southern California, USA, and ship within 3 to 5 days. The package measures 7.0×5.0×2.5 mm SMD, with supply voltage options of +2.5 V or +3.3 V, and output logic including differential LVPECL or LVDS (up to 1.5 GHz). Compared to other oscillators, typical phase jitter is 0.8 ~ 1.6 ps with low current consumption (43 mA typical for LVPECL at 622.080 MHz, 3.3 V). Suitable for multimedia, Ethernet, and networking applications.

주요 특징

AI 번역
  • 3 to 5 days quick delivery
  • Package size 7.0×5.0×2.5 mm SMD
  • Supply voltage +2.5 V or +3.3 V
  • Output logic: differential LVPECL or LVDS (up to 1.5 GHz)
  • Typical phase jitter 0.8 ~ 1.6 ps
  • Low current consumption

응용 분야

AI 번역
  • Multimedia
  • Ethernet
  • Networking

대체 부품

MPN제조사포장재고 현황단가
QVMQF576P33-2.5B-14.617188MERCURY ElectronicSMD7050-6P0$ 36.5938
QVMQF576P33-2.0A-14.617188MERCURY ElectronicSMD7050-6P0$ 38.8291
QMQF576P33-2.0A-14.617188MERCURY ElectronicSMD7050-6P0$ 38.8291
QMQF576P25-2.5B-14.617188MERCURY ElectronicSMD7050-6P0$ 36.5816
QVMQF576P25-2.5B-14.617188MERCURY ElectronicSMD7050-6P0$ 36.5816
QVMQF576P25-2.0A-14.617188MERCURY ElectronicSMD7050-6P0$ 38.8291
QMQF576P25-2.0A-14.617188MERCURY ElectronicSMD7050-6P0$ 38.8291