TOREX XC6201P602PR-G
| Producent | |
| Nr części prod. | XC6201P602PR-G |
| Nr LCSC | C6359520 |
| Opak. | SOT-89 |
| Numer Klienta | |
| Klucz. cechy | 6V Positive Fixed SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Karta Katalogowa | TOREX XC6201P602PR-G |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TOREX | |
| Opak. | SOT-89 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Features | - | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TOREX | |
| Opak. | SOT-89 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Features | - | |
| Output Type | Fixed |
Opis
The XC6201 series are highly precise, low power consumption, positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6201 consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error amplifier. Output voltage is selectable in 0.1V steps between 1.3V ~ 6.0V. SOT-25, SOT-89 and USP-6B packages are available.
Funkcje
- Maximum Output Current : 250mA (TYP.)
- Dropout Voltage : 0.16V @ 100mA : 0.40V @ 200mA
- Maximum Operating Voltage : 10V
- Output Voltage Range : 1.3V ~ 6.0V (0.1V increments)
- Fixed Voltage Accuracy : ±1% (VOUT(T)>2.0V) ±2%
- Low Power Consumption : 2.0 μA (TYP.)
- Operating Ambient Temperature : -40°C ~ 85°C
- Packages : SOT-25, SOT-89 USP-6B
- Environmentally Friendly : EU RoHS Compliant, Pb Free
- Tantalum or Ceramic Capacitor compatible
Zastosowania
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Digital audio equipment
- Reference voltage sources
- Multi-function power supplies
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.261 | $ 0.26 |
| 200+ | $ 0.1042 | $ 20.84 |
| 500+ | $ 0.1007 | $ 50.35 |
| 1,000+ | $ 0.099 | $ 99.00 |
Standardowa Obudowa1000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TOREX | |
| Opak. | SOT-89 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Features | - | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TOREX | |
| Opak. | SOT-89 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Features | - | |
| Output Type | Fixed |
Opis
The XC6201 series are highly precise, low power consumption, positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6201 consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error amplifier. Output voltage is selectable in 0.1V steps between 1.3V ~ 6.0V. SOT-25, SOT-89 and USP-6B packages are available.
Funkcje
- Maximum Output Current : 250mA (TYP.)
- Dropout Voltage : 0.16V @ 100mA : 0.40V @ 200mA
- Maximum Operating Voltage : 10V
- Output Voltage Range : 1.3V ~ 6.0V (0.1V increments)
- Fixed Voltage Accuracy : ±1% (VOUT(T)>2.0V) ±2%
- Low Power Consumption : 2.0 μA (TYP.)
- Operating Ambient Temperature : -40°C ~ 85°C
- Packages : SOT-25, SOT-89 USP-6B
- Environmentally Friendly : EU RoHS Compliant, Pb Free
- Tantalum or Ceramic Capacitor compatible
Zastosowania
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Digital audio equipment
- Reference voltage sources
- Multi-function power supplies
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

