Advanced Energy 1/8A24-N20-I10-25PPM
| 제조업체 | |
| 제조사 품번 | 1/8A24-N20-I10-25PPM |
| LCSC 번호 | C6356648 |
| 포장 | DIP,94x38.1mm |
| 고객 번호 | |
| 주요 제원 | 125V 23V~30V DIP,94x38.1mm DC DC Converters RoHS |
| 데이터시트 | Advanced Energy 1/8A24-N20-I10-25PPM |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Advanced Energy | |
| 포장 | DIP,94x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 160mA | |
| Output Voltage | 125V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 23V~30V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Advanced Energy | |
| 포장 | DIP,94x38.1mm | |
| Number of Outputs | 1 |
| 타입 | 설명 | |
|---|---|---|
| Iout | 160mA | |
| Output Voltage | 125V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 23V~30V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The A Series consists of miniature, PCB-mount, high voltage, regulated DC-DC converters. Designed and built utilizing state-of-the-art power-conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.
주요 특징
AI 번역
- Eight models from 0 to 62 V through 0 to 6 kV
- 4, 20, or 30 W of output power
- Maximum Iout capability down to 0 V
- Wide input voltage range
- Available with Ripple Stripper filter (-F option)
- Indefinite output short-circuit protection
- Output current monitor
- Fixed-frequency, low-stored-energy design
- 430,000 hour MTBF at 65°C (149°F)
- UL/cUL recognized component; CE Mark (LVD and RoHS)
응용 분야
AI 번역
- Bias supplies
- Electrostatic detectors
- Mass spectrometers
- Photomultiplier tubes (PMTs)
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 2326.1069 | $ 2326.11 |
| 200+ | $ 928.1325 | $ 185626.50 |
| 500+ | $ 897.1177 | $ 448558.85 |
| 1,000+ | $ 881.7929 | $ 881792.90 |
표준 패키지1/Full Bag | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Advanced Energy | |
| 포장 | DIP,94x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 160mA | |
| Output Voltage | 125V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 23V~30V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Advanced Energy | |
| 포장 | DIP,94x38.1mm | |
| Number of Outputs | 1 |
| 타입 | 설명 | |
|---|---|---|
| Iout | 160mA | |
| Output Voltage | 125V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 23V~30V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The A Series consists of miniature, PCB-mount, high voltage, regulated DC-DC converters. Designed and built utilizing state-of-the-art power-conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.
주요 특징
AI 번역
- Eight models from 0 to 62 V through 0 to 6 kV
- 4, 20, or 30 W of output power
- Maximum Iout capability down to 0 V
- Wide input voltage range
- Available with Ripple Stripper filter (-F option)
- Indefinite output short-circuit protection
- Output current monitor
- Fixed-frequency, low-stored-energy design
- 430,000 hour MTBF at 65°C (149°F)
- UL/cUL recognized component; CE Mark (LVD and RoHS)
응용 분야
AI 번역
- Bias supplies
- Electrostatic detectors
- Mass spectrometers
- Photomultiplier tubes (PMTs)
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

