Advanced Energy 1/4C24-NP250-I5-H-Z11-1
| Produttore | |
| Cod. Prod. | 1/4C24-NP250-I5-H-Z11-1 |
| Cod. LCSC | C6356613 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 250V 23V~30V DC DC Converters RoHS |
| Scheda Tecnica | Advanced Energy 1/4C24-NP250-I5-H-Z11-1 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Advanced Energy | |
| Imballo | - | |
| Number of Outputs | 2 | |
| Iout | 500mA | |
| Output Voltage | 250V | |
| Features | Programmable output voltage | |
| Voltage - Supply | 23V~30V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Advanced Energy | |
| Imballo | - | |
| Number of Outputs | 2 |
| Tipo | Descrizione | |
|---|---|---|
| Iout | 500mA | |
| Output Voltage | 250V | |
| Features | Programmable output voltage | |
| Voltage - Supply | 23V~30V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The UltraVolt High Power C Series of regulated DC-to-DC converters are designed for high voltage capacitor charging applications that demand fast rise times with controlled voltage overshoot
Caratteristiche
Traduzione AI
- Regulated high voltage outputs ranging from 125 to 6000 VDC maximum
- Single output: positive or negative polarity models
- Choice of 60, 125, or 250 W maximum power
- 24 VDC input
- Output ripple performance <1.0%
- Controlled high voltage overshoot enhances longevity of external load components
- Temperature coefficient 50 ppm/°C
- Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
- Reliable modular design
- Factory-configured performance, control and integration options
- UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)
Applicazioni
Traduzione AI
- Capacitive charging and pulsed power applications
- High potential testing and Electrostatic Discharge (ESD)
- Automated Test Equipment (ATE)
- Lasers and opto-electronics
- Ultrasonic pulse generators
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2770.472 | $ 2770.47 |
| 200+ | $ 2602.0269 | $ 520405.38 |
| 500+ | $ 2515.0774 | $ 1257538.70 |
| 1,000+ | $ 2472.1132 | $ 2472113.20 |
Package Standard1/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Advanced Energy | |
| Imballo | - | |
| Number of Outputs | 2 | |
| Iout | 500mA | |
| Output Voltage | 250V | |
| Features | Programmable output voltage | |
| Voltage - Supply | 23V~30V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Advanced Energy | |
| Imballo | - | |
| Number of Outputs | 2 |
| Tipo | Descrizione | |
|---|---|---|
| Iout | 500mA | |
| Output Voltage | 250V | |
| Features | Programmable output voltage | |
| Voltage - Supply | 23V~30V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The UltraVolt High Power C Series of regulated DC-to-DC converters are designed for high voltage capacitor charging applications that demand fast rise times with controlled voltage overshoot
Caratteristiche
Traduzione AI
- Regulated high voltage outputs ranging from 125 to 6000 VDC maximum
- Single output: positive or negative polarity models
- Choice of 60, 125, or 250 W maximum power
- 24 VDC input
- Output ripple performance <1.0%
- Controlled high voltage overshoot enhances longevity of external load components
- Temperature coefficient 50 ppm/°C
- Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
- Reliable modular design
- Factory-configured performance, control and integration options
- UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)
Applicazioni
Traduzione AI
- Capacitive charging and pulsed power applications
- High potential testing and Electrostatic Discharge (ESD)
- Automated Test Equipment (ATE)
- Lasers and opto-electronics
- Ultrasonic pulse generators
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

