Advanced Energy 1/2C24-P30
| Produttore | |
| Cod. Prod. | 1/2C24-P30 |
| Cod. LCSC | C6356504 |
| Imballo | DIP,94x38.1mm |
| Numero Cliente | |
| Attr. chiave | 500V 23V~30V DIP,94x38.1mm DC DC Converters RoHS |
| Scheda Tecnica | Advanced Energy 1/2C24-P30 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Advanced Energy | |
| Imballo | DIP,94x38.1mm | |
| Function | - | |
| Output Voltage | 500V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 60mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection;Programmable output voltage | |
| Length | - | |
| Width | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Advanced Energy | |
| Imballo | DIP,94x38.1mm | |
| Function | - | |
| Output Voltage | 500V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - |
| Tipo | Descrizione | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 60mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection;Programmable output voltage | |
| Length | - | |
| Width | - |
Descrizione
The UltraVolt C series of high voltage regulated DC-to-DC converters are designed for fast rise time/ charging applications utilizing state-of-the-art power conversion topology. This high power density module is especially suited to high-energy pulsers, amplifiers, and discharge devices with large capacitance, fast repetition rates, or high current loads. Surface-mount technology and encapsulation techniques provide high reliability and low cost.
Caratteristiche
- 7 models from 0 to 125 V through 0 to 6 kV
- 20 or 30 W output power
- Maximum Iout capability down to 0 V
- Maximum Iout during charge/rise time
- Indefinite output short circuit protection
- Very fast rise with very low overshoot
- Output voltage and current monitors
- Fixed-frequency, low-stored-energy design
- UL/cUL recognized component; CE Mark (LVD and RoHS)
Applicazioni
- Cap-charging
- Pulsed power
- Test equipment
- Mass spectrometry
- Automated test equipment (ATE)
- Lasers and electro-optics
- HV pulse generator bias
- HV amplifier bias
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 890.7832 | $ 890.78 |
| 200+ | $ 836.623 | $ 167324.60 |
| 500+ | $ 808.6665 | $ 404333.25 |
| 1,000+ | $ 794.8525 | $ 794852.50 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Advanced Energy | |
| Imballo | DIP,94x38.1mm | |
| Function | - | |
| Output Voltage | 500V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 60mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection;Programmable output voltage | |
| Length | - | |
| Width | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | Advanced Energy | |
| Imballo | DIP,94x38.1mm | |
| Function | - | |
| Output Voltage | 500V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - |
| Tipo | Descrizione | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 60mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection;Programmable output voltage | |
| Length | - | |
| Width | - |
Descrizione
The UltraVolt C series of high voltage regulated DC-to-DC converters are designed for fast rise time/ charging applications utilizing state-of-the-art power conversion topology. This high power density module is especially suited to high-energy pulsers, amplifiers, and discharge devices with large capacitance, fast repetition rates, or high current loads. Surface-mount technology and encapsulation techniques provide high reliability and low cost.
Caratteristiche
- 7 models from 0 to 125 V through 0 to 6 kV
- 20 or 30 W output power
- Maximum Iout capability down to 0 V
- Maximum Iout during charge/rise time
- Indefinite output short circuit protection
- Very fast rise with very low overshoot
- Output voltage and current monitors
- Fixed-frequency, low-stored-energy design
- UL/cUL recognized component; CE Mark (LVD and RoHS)
Applicazioni
- Cap-charging
- Pulsed power
- Test equipment
- Mass spectrometry
- Automated test equipment (ATE)
- Lasers and electro-optics
- HV pulse generator bias
- HV amplifier bias
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

