Advanced Energy 1/2C24-N60-I10-Z11
| 제조업체 | |
| 제조사 품번 | 1/2C24-N60-I10-Z11 |
| LCSC 번호 | C6356488 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 500V 23V~30V DC DC Converters RoHS |
| 데이터시트 | Advanced Energy 1/2C24-N60-I10-Z11 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Advanced Energy | |
| 포장 | - | |
| Number of Outputs | 1 | |
| Iout | 120mA | |
| Output Voltage | 500V | |
| Features | Programmable output voltage | |
| Voltage - Supply | 23V~30V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Advanced Energy | |
| 포장 | - | |
| Number of Outputs | 1 |
| 타입 | 설명 | |
|---|---|---|
| Iout | 120mA | |
| Output Voltage | 500V | |
| Features | Programmable output voltage | |
| Voltage - Supply | 23V~30V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The UltraVolt High Power C Series of regulated DC-to-DC converters are designed for high voltage capacitor charging applications that demand fast rise times with controlled voltage overshoot
주요 특징
AI 번역
- Regulated high voltage outputs ranging from 125 to 6000 VDC maximum
- Single output: positive or negative polarity models
- Choice of 60, 125, or 250 W maximum power
- 24 VDC input
- Output ripple performance <1.0%
- Controlled high voltage overshoot enhances longevity of external load components
- Temperature coefficient 50 ppm/°C
- Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
- Reliable modular design
- Factory-configured performance, control and integration options
- UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)
응용 분야
AI 번역
- Capacitive charging and pulsed power applications
- High potential testing and Electrostatic Discharge (ESD)
- Automated Test Equipment (ATE)
- Lasers and opto-electronics
- Ultrasonic pulse generators
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1172.8275 | $ 1172.83 |
| 200+ | $ 1101.5191 | $ 220303.82 |
| 500+ | $ 1064.7109 | $ 532355.45 |
| 1,000+ | $ 1046.5222 | $ 1046522.20 |
표준 패키지1/Full Bag | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Advanced Energy | |
| 포장 | - | |
| Number of Outputs | 1 | |
| Iout | 120mA | |
| Output Voltage | 500V | |
| Features | Programmable output voltage | |
| Voltage - Supply | 23V~30V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Advanced Energy | |
| 포장 | - | |
| Number of Outputs | 1 |
| 타입 | 설명 | |
|---|---|---|
| Iout | 120mA | |
| Output Voltage | 500V | |
| Features | Programmable output voltage | |
| Voltage - Supply | 23V~30V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The UltraVolt High Power C Series of regulated DC-to-DC converters are designed for high voltage capacitor charging applications that demand fast rise times with controlled voltage overshoot
주요 특징
AI 번역
- Regulated high voltage outputs ranging from 125 to 6000 VDC maximum
- Single output: positive or negative polarity models
- Choice of 60, 125, or 250 W maximum power
- 24 VDC input
- Output ripple performance <1.0%
- Controlled high voltage overshoot enhances longevity of external load components
- Temperature coefficient 50 ppm/°C
- Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
- Reliable modular design
- Factory-configured performance, control and integration options
- UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)
응용 분야
AI 번역
- Capacitive charging and pulsed power applications
- High potential testing and Electrostatic Discharge (ESD)
- Automated Test Equipment (ATE)
- Lasers and opto-electronics
- Ultrasonic pulse generators
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

