GAPTEC Electronic 0.5S4E_2424S3U
| Hersteller | |
| Herst.-Teilenr. | 0.5S4E_2424S3U |
| LCSC-Nr. | C6352613 |
| Verp. | SIP,11.7x6mm |
| Kundennummer | |
| Hauptmerkm. | 24V 21.6V~26.4V SIP,11.7x6mm DC DC Converters RoHS |
| Datenblatt | GAPTEC Electronic 0.5S4E_2424S3U |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | GAPTEC Electronic | |
| Verp. | SIP,11.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 20.83mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 500mW | |
| Conversion Efficiency | 72% | |
| Voltage - Supply | 21.6V~26.4V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | GAPTEC Electronic | |
| Verp. | SIP,11.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 20.83mA | |
| Output Voltage | 24V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 500mW | |
| Conversion Efficiency | 72% | |
| Voltage - Supply | 21.6V~26.4V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
0.5W - Single Output - Fixed Input - Isolated & Unregulated Miniature SIP package
Merkmale
KI-Übersetzung
- Fixed Input, isolation, Unregulated Output, 0.5W
- Isolation voltage: 3kVDC
- SIP package
- Efficiency: up to 80%
- Working temperature -55°C - +725°C
- Industry standard pinout
- No heat sink required
- No external component required
- In line with RoHS codes
Anwendungen
KI-Übersetzung
- Distributed power systems requiring isolation of on-board individual supplies from the input supply
- Applications with fixed input supply voltage (voltage variation ≤ ±10%)
- Applications requiring isolation between input and output
- Applications with low demands on output voltage regulation, output ripple, and noise, such as pure digital circuits, general low-frequency analog circuits, and IGBT gate drive circuits
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 7.2821 | $ 7.28 |
| 215+ | $ 2.9053 | $ 624.64 |
| 516+ | $ 2.8083 | $ 1449.08 |
| 989+ | $ 2.7613 | $ 2730.93 |
Standardgehäuse43/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | GAPTEC Electronic | |
| Verp. | SIP,11.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 20.83mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 500mW | |
| Conversion Efficiency | 72% | |
| Voltage - Supply | 21.6V~26.4V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | GAPTEC Electronic | |
| Verp. | SIP,11.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 20.83mA | |
| Output Voltage | 24V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 500mW | |
| Conversion Efficiency | 72% | |
| Voltage - Supply | 21.6V~26.4V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
0.5W - Single Output - Fixed Input - Isolated & Unregulated Miniature SIP package
Merkmale
KI-Übersetzung
- Fixed Input, isolation, Unregulated Output, 0.5W
- Isolation voltage: 3kVDC
- SIP package
- Efficiency: up to 80%
- Working temperature -55°C - +725°C
- Industry standard pinout
- No heat sink required
- No external component required
- In line with RoHS codes
Anwendungen
KI-Übersetzung
- Distributed power systems requiring isolation of on-board individual supplies from the input supply
- Applications with fixed input supply voltage (voltage variation ≤ ±10%)
- Applications requiring isolation between input and output
- Applications with low demands on output voltage regulation, output ripple, and noise, such as pure digital circuits, general low-frequency analog circuits, and IGBT gate drive circuits
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

