LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
RFX Group OS560-1005-021 product image
Abbildung ähnlich

RFX Group OS560-1005-021

Hersteller
Herst.-Teilenr.
OS560-1005-021
LCSC-Nr.
C6350726
Verp.
-
Kundennummer
Hauptmerkm.
10MHz Oscillators RoHS
DatenblattRFX Group OS560-1005-021
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 590.7763$ 590.78
200+$ 235.7249$ 47144.98
500+$ 227.8473$ 113923.65
1,000+$ 223.9555$ 223955.50
Standardgehäuse1/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerRFX Group
Verp.-
Operating Temperature-20℃~+70℃
Frequency Stability±10ppb
Output TypeCMOS
Frequency10MHz
Voltage - Supply5V

Merkmale

KI-Übersetzung
  • Temperature stability ±10ppb
  • Low phase noise
  • Frequency 10MHz
  • Low pre-aging options available
  • Flexible design; variants can be developed to suit virtually any application, meeting individual customer requirements
  • Temperature stability: ±10ppb over (-20 to +70)℃
  • Output: CMOS 15 pF, 45% - 55%
  • Voltage: 5.0V
  • Warm-up current: 520mA
  • Steady-state current: 220mA
  • Typical phase noise at FO₀ + 10Hz: -128 dBc/Hz
  • Typical phase noise at FO₀ + 100Hz: -145 dBc/Hz
  • Typical phase noise at FO₀ + 1KHz: -155 dBc/Hz
  • Typical phase noise at FO₀ + 10KHz: -160 dBc/Hz
  • Typical phase noise at FO₀ + 100KHz: -168 dBc/Hz
  • ±5% supply voltage variation: ±2ppb
  • ±10% load variation: ±10ppb
  • After 30 days continuous operation: max aging ±0.1ppb/day, max aging ±50ppb/year
  • Warm-up time: within 0.1ppm in 5 minutes
  • Voltage trim: min ±0.5ppm, trim impedance 50KΩ
  • Reference option: 4.5V
  • ESD-sensitive device; storage temperature range (-40 to +125)℃
  • Solderability: max 5 seconds at 230℃, max 3 seconds at 350℃
  • RoHS status (2011/65/EU): compliant
  • REACH status: compliant
  • Packaging: bulk