CUI VSK-S10-3R3UA
| Hersteller | |
| Herst.-Teilenr. | VSK-S10-3R3UA |
| LCSC-Nr. | C6350383 |
| Verp. | DIP,53.3x28.5mm |
| Kundennummer | |
| Hauptmerkm. | 10W AC-DC Power Supply |
| Datenblatt | CUI VSK-S10-3R3UA |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | CUI | |
| Verp. | DIP,53.3x28.5mm | |
| Output Voltage | 3.3V | |
| Output Current(Max) | 2A | |
| Output Power | 10W | |
| Voltage - Input(DC) | 85VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | - | |
| Features | Over Current Protection;Short Circuit Protection;Overvoltage protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | CUI | |
| Verp. | DIP,53.3x28.5mm | |
| Output Voltage | 3.3V | |
| Output Current(Max) | 2A |
| Typ | Beschreibung | |
|---|---|---|
| Output Power | 10W | |
| Voltage - Input(DC) | 85VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | - | |
| Features | Over Current Protection;Short Circuit Protection;Overvoltage protection;Fault self-recovery |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- up to 10 W continuous power
- compact board mount design
- universal input (85~264 Vac / 100~370 Vdc)
- single output from 3.3~24 Vdc
- over current and short circuit protections
- UL/cUL safety approvals
- efficiency up to 83%
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 43.5239 | $ 43.52 |
| 210+ | $ 17.3662 | $ 3646.90 |
| 490+ | $ 16.7873 | $ 8225.78 |
| 1,015+ | $ 16.4994 | $ 16746.89 |
Standardgehäuse35/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | CUI | |
| Verp. | DIP,53.3x28.5mm | |
| Output Voltage | 3.3V | |
| Output Current(Max) | 2A | |
| Output Power | 10W | |
| Voltage - Input(DC) | 85VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | - | |
| Features | Over Current Protection;Short Circuit Protection;Overvoltage protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | CUI | |
| Verp. | DIP,53.3x28.5mm | |
| Output Voltage | 3.3V | |
| Output Current(Max) | 2A |
| Typ | Beschreibung | |
|---|---|---|
| Output Power | 10W | |
| Voltage - Input(DC) | 85VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | - | |
| Features | Over Current Protection;Short Circuit Protection;Overvoltage protection;Fault self-recovery |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- up to 10 W continuous power
- compact board mount design
- universal input (85~264 Vac / 100~370 Vdc)
- single output from 3.3~24 Vdc
- over current and short circuit protections
- UL/cUL safety approvals
- efficiency up to 83%
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

