MICROCHIP MCP1642D-18I/MC
| Producent | |
| Nr części prod. | MCP1642D-18I/MC |
| Nr LCSC | C634991 |
| Opak. | DFN-8-EP(2x3) |
| Numer Klienta | |
| Klucz. cechy | 1MHz Boost Adjustable 800mA 1.8V DFN-8-EP(2x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Karta Katalogowa | MICROCHIP MCP1642D-18I/MC |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 3 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Producent | MICROCHIP | |
| Opak. | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 650mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 800mA | |
| Output Voltage | 1.8V | |
| Quiescent Current | 400uA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Producent | MICROCHIP | |
| Opak. | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Operating status indication;Overcurrent Protection |
| Typ | Opis | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 650mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 800mA | |
| Output Voltage | 1.8V | |
| Quiescent Current | 400uA |
Opis
The MCP1642B/D devices are compact, high-efficiency, fixed-frequency, synchronous step-up DC-DC converters. This family of devices provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell, or three-cell alkaline, Ultimate Lithium, NiCd, NiMH, one-cell Li-Ion or Li-Polymer batteries.
Low-voltage technology allows the regulator to start-up without high inrush current or output voltage overshoot from a low voltage input. High efficiency is accomplished by integrating the low-resistance N-Channel Boost switch and synchronous P-Channel switch. All compensation and protection circuitry are integrated to minimize the number of external components. An open-drain Power Good output is provided to indicate when the output voltage is within 10% of regulation and facilitates the interface with an MCU. For standby applications, MCP1642B provides a “true output disconnect” from input to output while in shutdown (EN = GND). An additional device option (MCP1642D) is available and connects “input to output bypass” while in shutdown. Both options consume less than 1 µA of input current.
For the adjustable (ADJ) device options, the output voltage is set by a small external resistor divider. Fixed VOUT device options do not require external divider resistors. Two package options, 8-lead MSOP and 8-lead 2x3 DFN, are available.
Funkcje
- Up to 96% Typical Efficiency
- 1.8A Typical Peak Input Current Limit
- Low Start-Up Voltage: 0.65V, typical 3.3V VOUT @ 1 mA
- Low Operating Input Voltage: 0.35V, typical 3.3V VOUT @ 1 mA
- Output Voltage Range:
- Reference Voltage, VFB = 1.21V
- 1.8V to 5.5V for the adjustable device option
- 1.8V, 3.0V, 3.3V and 5.0V for fixed VOUT options
- Maximum Input Voltage ≤ VOUT < 5.5V
- PWM Operation: 1 MHz - Low Noise, Anti-Ringing Control
- Power Good Open-Drain Output
- Internal Synchronous Rectifier
- Internal Compensation
- Inrush Current Limiting and Internal Soft-Start
- Selectable, Logic-Controlled Shutdown States:
- True Load Disconnect Option (MCP1642B)
- Input-to-Output Bypass Option (MCP1642D)
- Shutdown Current (All States): 1 µA
- Overtemperature Protection
- Available Packages:
- 8-Lead MSOP
- 8-Lead 2x3 DFN
Zastosowania
- One, Two and Three-Cell Alkaline, Lithium Ultimate and NiMH/NiCd Portable Products
- Single-Cell Li-Ion to 5V Converters
- PC(B) MCU Power
- USB Emergency Backup Charger from Batteries
- Personal Medical Products
- Wireless Sensors
- Hand-Held Instruments
- GPS Receivers
- +3.3V to +5.0V Distributed Power Supply
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.0681 | $ 1.07 |
| 200+ | $ 0.4137 | $ 82.74 |
| 500+ | $ 0.3998 | $ 199.90 |
| 1,000+ | $ 0.3921 | $ 392.10 |
Standardowa Obudowa150/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Producent | MICROCHIP | |
| Opak. | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 650mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 800mA | |
| Output Voltage | 1.8V | |
| Quiescent Current | 400uA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Producent | MICROCHIP | |
| Opak. | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Operating status indication;Overcurrent Protection |
| Typ | Opis | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 650mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 800mA | |
| Output Voltage | 1.8V | |
| Quiescent Current | 400uA |
Opis
The MCP1642B/D devices are compact, high-efficiency, fixed-frequency, synchronous step-up DC-DC converters. This family of devices provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell, or three-cell alkaline, Ultimate Lithium, NiCd, NiMH, one-cell Li-Ion or Li-Polymer batteries.
Low-voltage technology allows the regulator to start-up without high inrush current or output voltage overshoot from a low voltage input. High efficiency is accomplished by integrating the low-resistance N-Channel Boost switch and synchronous P-Channel switch. All compensation and protection circuitry are integrated to minimize the number of external components. An open-drain Power Good output is provided to indicate when the output voltage is within 10% of regulation and facilitates the interface with an MCU. For standby applications, MCP1642B provides a “true output disconnect” from input to output while in shutdown (EN = GND). An additional device option (MCP1642D) is available and connects “input to output bypass” while in shutdown. Both options consume less than 1 µA of input current.
For the adjustable (ADJ) device options, the output voltage is set by a small external resistor divider. Fixed VOUT device options do not require external divider resistors. Two package options, 8-lead MSOP and 8-lead 2x3 DFN, are available.
Funkcje
- Up to 96% Typical Efficiency
- 1.8A Typical Peak Input Current Limit
- Low Start-Up Voltage: 0.65V, typical 3.3V VOUT @ 1 mA
- Low Operating Input Voltage: 0.35V, typical 3.3V VOUT @ 1 mA
- Output Voltage Range:
- Reference Voltage, VFB = 1.21V
- 1.8V to 5.5V for the adjustable device option
- 1.8V, 3.0V, 3.3V and 5.0V for fixed VOUT options
- Maximum Input Voltage ≤ VOUT < 5.5V
- PWM Operation: 1 MHz - Low Noise, Anti-Ringing Control
- Power Good Open-Drain Output
- Internal Synchronous Rectifier
- Internal Compensation
- Inrush Current Limiting and Internal Soft-Start
- Selectable, Logic-Controlled Shutdown States:
- True Load Disconnect Option (MCP1642B)
- Input-to-Output Bypass Option (MCP1642D)
- Shutdown Current (All States): 1 µA
- Overtemperature Protection
- Available Packages:
- 8-Lead MSOP
- 8-Lead 2x3 DFN
Zastosowania
- One, Two and Three-Cell Alkaline, Lithium Ultimate and NiMH/NiCd Portable Products
- Single-Cell Li-Ion to 5V Converters
- PC(B) MCU Power
- USB Emergency Backup Charger from Batteries
- Personal Medical Products
- Wireless Sensors
- Hand-Held Instruments
- GPS Receivers
- +3.3V to +5.0V Distributed Power Supply
C634991 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| MCP1642BT-18I/MC | MICROCHIP | DFN-8-EP(2x3) | 0 | $ 1.0681 | ||
| MCP1642DT-18I/MC | MICROCHIP | DFN-8(2x3) | 0 | $ 0.8006 | ||
| MCP1642B-18I/MC | MICROCHIP | DFN-8(2x3) | 0 | $ 1.0681 |

