TOREX XC6505B551MR-G
| 제조업체 | |
| 제조사 품번 | XC6505B551MR-G |
| LCSC 번호 | C6334947 |
| 포장 | SOT-25 |
| 고객 번호 | |
| 주요 제원 | 5.5V Positive Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| 데이터시트 | TOREX XC6505B551MR-G |
| 대체 부품 | 4 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | TOREX | |
| 포장 | SOT-25 | |
| Output Voltage | 5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 5.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 10.5V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | TOREX | |
| 포장 | SOT-25 | |
| Output Voltage | 5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 5.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 10.5V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown |
개요
Even the XC6505 series is a low power consumption such as 5.5 μA, the IC is a high speed CMOS LDO regulator that features high accurate, low noise, high ripple rejection, and low dropout. The CE function enables the circuit to be in stand - by mode by inputting low level signal. In the stand - by mode, the series enables the electric charge at the output capacitor C_C to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The over current protection circuit and the thermal shutdown circuit are built - in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature detection level
주요 특징
- Maximum Output Current: 200mA
- Input Voltage: 1.7V ~ 10.5V
- Output Voltage: 1.5V ~ 8.0V (0.1V increments)
- Accuracy: ±1.0% (2.0V ~ 8.0V) ±20mV (1.5V ~ 1.9V)
- Temperature Stability: ±30ppm/℃
- Dropout Voltage: 190mV @ VOUT = 3.3V, IOUT = 100mA
- Low Power Consumption: 5.5μA (TYP.), 0.1μA (Stand - by)
- Chip Enable(CE): Active High
- High Ripple Rejection: 60dB@1kHz
- Protection: Current Limiter (300mA, TYP.), Short current (110mA, TYP.), Thermal Shutdown
- Operating Ambient Temperature: - 40 ~ 105°C
- Packages: USP - 6C, SOT - 25, SOT - 89 - 5
- Environmentally Friendly: EU RoHS Compliant, Pb Free
응용 분야
- Car navigation systems
- Car audios
- Digital still cameras / Camcorders
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.3747 | $ 0.37 |
| 200+ | $ 0.1495 | $ 29.90 |
| 500+ | $ 0.1445 | $ 72.25 |
| 1,000+ | $ 0.1421 | $ 142.10 |
표준 패키지3000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | TOREX | |
| 포장 | SOT-25 | |
| Output Voltage | 5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 5.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 10.5V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | TOREX | |
| 포장 | SOT-25 | |
| Output Voltage | 5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 5.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 10.5V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown |
개요
Even the XC6505 series is a low power consumption such as 5.5 μA, the IC is a high speed CMOS LDO regulator that features high accurate, low noise, high ripple rejection, and low dropout. The CE function enables the circuit to be in stand - by mode by inputting low level signal. In the stand - by mode, the series enables the electric charge at the output capacitor C_C to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The over current protection circuit and the thermal shutdown circuit are built - in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature detection level
주요 특징
- Maximum Output Current: 200mA
- Input Voltage: 1.7V ~ 10.5V
- Output Voltage: 1.5V ~ 8.0V (0.1V increments)
- Accuracy: ±1.0% (2.0V ~ 8.0V) ±20mV (1.5V ~ 1.9V)
- Temperature Stability: ±30ppm/℃
- Dropout Voltage: 190mV @ VOUT = 3.3V, IOUT = 100mA
- Low Power Consumption: 5.5μA (TYP.), 0.1μA (Stand - by)
- Chip Enable(CE): Active High
- High Ripple Rejection: 60dB@1kHz
- Protection: Current Limiter (300mA, TYP.), Short current (110mA, TYP.), Thermal Shutdown
- Operating Ambient Temperature: - 40 ~ 105°C
- Packages: USP - 6C, SOT - 25, SOT - 89 - 5
- Environmentally Friendly: EU RoHS Compliant, Pb Free
응용 분야
- Car navigation systems
- Car audios
- Digital still cameras / Camcorders
C6334947 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| XC6505A551MR-G | TOREX | SOT-25 | 0 | $ 0.381 | ||
| XC6216B552MR-G | TOREX | SOT-25 | 0 | $ 1.0275 | ||
| S-816A55AMC-BBET2G | ABLIC | SOT-23-5 | 0 | $ 1.4269 | ||
| S-816A55AMC-BBET2U | ABLIC | SOT-23-5 | 0 | $ 1.2497 |

