MICROCHIP MIC841HYMT-T5
| Produttore | |
| Cod. Prod. | MIC841HYMT-T5 |
| Cod. LCSC | C633194 |
| Imballo | DFN-6-EP(1.6x1.6) |
| Numero Cliente | |
| Attr. chiave | 1 1.5uA DFN-6-EP(1.6x1.6) Comparators RoHS |
| Scheda Tecnica | MICROCHIP MIC841HYMT-T5 |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Produttore | MICROCHIP | |
| Imballo | DFN-6-EP(1.6x1.6) | |
| Features | Built-in reference source;Built-in hysteresis | |
| Ib - Input Bias Current | 10nA | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Propagation Delay(tpd) | 10us | |
| Number of Channels | 1 | |
| Quiescent Current(Iq) | 1.5uA | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Produttore | MICROCHIP | |
| Imballo | DFN-6-EP(1.6x1.6) | |
| Features | Built-in reference source;Built-in hysteresis | |
| Ib - Input Bias Current | 10nA | |
| Output Type | - |
| Tipo | Descrizione | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Propagation Delay(tpd) | 10us | |
| Number of Channels | 1 | |
| Quiescent Current(Iq) | 1.5uA | |
| Operating Temperature | -40℃~+85℃ |
Descrizione
The MIC841 and MIC842 are micro-power, precision-voltage comparators with an on-chip voltage reference. Both devices are intended for voltage monitoring applications. External resistors are used to set the voltage monitor threshold. When the threshold is crossed, the outputs switch polarity. The MIC842 incorporates a voltage reference and comparator with fixed internal hysteresis; two external resistors are used to set the switching threshold voltage. The MIC841 provides a similar function with user adjustable hysteresis; this part requires three external resistors to set the upper and lower thresholds (the difference between the threshold voltages being the hysteresis voltage). Both the MIC841 and MIC842 are available with push-pull or open-drain output stage. The push-pull output stage is configured either active-high or active-low; the open-drain output stage is only configured active-low. Supply current is extremely low [1.5 μA, typical], making it ideal for portable applications. The MIC841/2 is supplied in the Teeny 5-pin SC-70, 6-pin 1.6 mm x 1.6 mm Thin DFN (MIC841), and 4-pin 1.2 mm x 1.6 mm Thin DFN (MIC842) packages.
Caratteristiche
- 1.5V to 5.5V Operating Range
- 1.5 μA Typical Supply Current
- ±1.25% Voltage Threshold Accuracy
- 10 nA Maximum Input Leakage Current Over Temperature
- 10 μs Propagation Delay
- Externally Adjustable Hysteresis (MIC841)
- Internal 20 mV Hysteresis (MIC842)
- Output Options: - Push-Pull, Active-High - Push-Pull, Active-Low - Open-Drain, Active-Low
- Open-Drain Output can be Pulled to 6V Regardless of VDD
- Immune to Brief Input Transients
- Teeny 5-Pin SC-70 Package
- 6-Pin 1.6 mm x 1.6 mm TDFN (MIC841)
- 4-Pin 1.2 mm x 1.6 mm TDFN (MIC842)
Applicazioni
- Smartphones
- PDAs
- Precision Battery Monitoring
- Battery Chargers
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.5368 | $ 0.54 |
| 10+ | $ 0.4242 | $ 4.24 |
| 30+ | $ 0.3749 | $ 11.25 |
| 100+ | $ 0.3147 | $ 31.47 |
| 500+ | $ 0.2869 | $ 143.45 |
| 1,000+ | $ 0.2715 | $ 271.50 |
Package Standard500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Produttore | MICROCHIP | |
| Imballo | DFN-6-EP(1.6x1.6) | |
| Features | Built-in reference source;Built-in hysteresis | |
| Ib - Input Bias Current | 10nA | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Propagation Delay(tpd) | 10us | |
| Number of Channels | 1 | |
| Quiescent Current(Iq) | 1.5uA | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Produttore | MICROCHIP | |
| Imballo | DFN-6-EP(1.6x1.6) | |
| Features | Built-in reference source;Built-in hysteresis | |
| Ib - Input Bias Current | 10nA | |
| Output Type | - |
| Tipo | Descrizione | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Propagation Delay(tpd) | 10us | |
| Number of Channels | 1 | |
| Quiescent Current(Iq) | 1.5uA | |
| Operating Temperature | -40℃~+85℃ |
Descrizione
The MIC841 and MIC842 are micro-power, precision-voltage comparators with an on-chip voltage reference. Both devices are intended for voltage monitoring applications. External resistors are used to set the voltage monitor threshold. When the threshold is crossed, the outputs switch polarity. The MIC842 incorporates a voltage reference and comparator with fixed internal hysteresis; two external resistors are used to set the switching threshold voltage. The MIC841 provides a similar function with user adjustable hysteresis; this part requires three external resistors to set the upper and lower thresholds (the difference between the threshold voltages being the hysteresis voltage). Both the MIC841 and MIC842 are available with push-pull or open-drain output stage. The push-pull output stage is configured either active-high or active-low; the open-drain output stage is only configured active-low. Supply current is extremely low [1.5 μA, typical], making it ideal for portable applications. The MIC841/2 is supplied in the Teeny 5-pin SC-70, 6-pin 1.6 mm x 1.6 mm Thin DFN (MIC841), and 4-pin 1.2 mm x 1.6 mm Thin DFN (MIC842) packages.
Caratteristiche
- 1.5V to 5.5V Operating Range
- 1.5 μA Typical Supply Current
- ±1.25% Voltage Threshold Accuracy
- 10 nA Maximum Input Leakage Current Over Temperature
- 10 μs Propagation Delay
- Externally Adjustable Hysteresis (MIC841)
- Internal 20 mV Hysteresis (MIC842)
- Output Options: - Push-Pull, Active-High - Push-Pull, Active-Low - Open-Drain, Active-Low
- Open-Drain Output can be Pulled to 6V Regardless of VDD
- Immune to Brief Input Transients
- Teeny 5-Pin SC-70 Package
- 6-Pin 1.6 mm x 1.6 mm TDFN (MIC841)
- 4-Pin 1.2 mm x 1.6 mm TDFN (MIC842)
Applicazioni
- Smartphones
- PDAs
- Precision Battery Monitoring
- Battery Chargers
C633194 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MIC841HYMT-TR | MICROCHIP | VTDFN-6-EP(1.6x1.6) | 0 | $ 0.8878 |

