LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TRACO POWER TEN 40-2410N product image
Abbildung ähnlich

TRACO POWER TEN 40-2410N

Hersteller
Herst.-Teilenr.
TEN 40-2410N
LCSC-Nr.
C6331728
Verp.
DIP,50.8x25.4mm
Kundennummer
Hauptmerkm.
3.3V 18V~36V DIP,50.8x25.4mm DC DC Converters RoHS
DatenblattTRACO POWER TEN 40-2410N
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 135.2817$ 135.28
200+$ 53.9778$ 10795.56
500+$ 52.1744$ 26087.20
1,000+$ 51.2833$ 51283.30
Standardgehäuse10/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerTRACO POWER
Verp.DIP,50.8x25.4mm
Number of Outputs1
Iout8A
Output Voltage3.3V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection
Conversion Efficiency90%
Voltage - Supply18V~36V
Output Power26W

Beschreibung

KI-Übersetzung

The TEN 40N Series is a new range of isolated high performance DC/DC converter modules. Due to the very high efficiency of up to 92% these 40 W converters come with a footprint of only 1.0"×2.0". The 15 models have a wide 2:1 input voltage range and a tight output voltage regulation. The output voltage is adjustable by external resistor. Remote On/Off and protection against overpower and overvoltage are standard features of these converters.

Merkmale

KI-Übersetzung
  • Highest power density: 40 W in 1” × 2.19 × 0.45 package
  • Excellent efficiency up to 92%
  • Output voltage adjustable
  • Remote On/Off
  • Short circuit protection
  • Over voltage protection
  • I/O isolation 1500 VDC
  • Operating temperature range -40°C to ±80°C
  • Fully RoHS compliant

Anwendungen

KI-Übersetzung
  • Mobile equipment
  • Instrumentation
  • Distributed power architectures in communication and industrial electronics
  • Where space on the PCB is critical