CUI VMS-450C-24
| 제조업체 | |
| 제조사 품번 | VMS-450C-24 |
| LCSC 번호 | C6323761 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | AC DC Configurable Power Supply Modules RoHS |
| 데이터시트 | CUI VMS-450C-24 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| 제조업체 | CUI | |
| 포장 | - | |
| Height | 38.5mm | |
| Ripple Noise | 200mVp-p | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery;Remote sampling compensation | |
| Capacitive Load(Max) | 6000uF | |
| Output Current(Max) | 18.75A | |
| Conversion Efficiency | 93% | |
| Type | Open type | |
| Voltage - Supply | 90V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 127mm | |
| Width | 76.2mm | |
| Output Voltage Accuracy | ±2% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| 제조업체 | CUI | |
| 포장 | - | |
| Height | 38.5mm | |
| Ripple Noise | 200mVp-p | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery;Remote sampling compensation | |
| Capacitive Load(Max) | 6000uF | |
| Output Current(Max) | 18.75A | |
| Conversion Efficiency | 93% |
| 타입 | 설명 | |
|---|---|---|
| Type | Open type | |
| Voltage - Supply | 90V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 127mm | |
| Width | 76.2mm | |
| Output Voltage Accuracy | ±2% |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- 90 ~ 264 Vac and 127 ~ 370 Vdc input voltage range
- 3"x5" open-frame footprint
- 250 W under natural convection, 450 W with airflow
- -40 ~ 70 ℃ temperature range
- active PFC
- 5 Vsby, 12 Vfan, power good, remote sense
- suitable for BF applications
- certified to 60601 safety standard
- designed to meet 60335 & 61558 safety requirements
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 218.4922 | $ 218.49 |
| 198+ | $ 87.1799 | $ 17261.62 |
| 498+ | $ 84.2675 | $ 41965.22 |
| 1,002+ | $ 82.8283 | $ 82993.96 |
표준 패키지6/Full Tray | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| 제조업체 | CUI | |
| 포장 | - | |
| Height | 38.5mm | |
| Ripple Noise | 200mVp-p | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery;Remote sampling compensation | |
| Capacitive Load(Max) | 6000uF | |
| Output Current(Max) | 18.75A | |
| Conversion Efficiency | 93% | |
| Type | Open type | |
| Voltage - Supply | 90V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 127mm | |
| Width | 76.2mm | |
| Output Voltage Accuracy | ±2% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| 제조업체 | CUI | |
| 포장 | - | |
| Height | 38.5mm | |
| Ripple Noise | 200mVp-p | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery;Remote sampling compensation | |
| Capacitive Load(Max) | 6000uF | |
| Output Current(Max) | 18.75A | |
| Conversion Efficiency | 93% |
| 타입 | 설명 | |
|---|---|---|
| Type | Open type | |
| Voltage - Supply | 90V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 127mm | |
| Width | 76.2mm | |
| Output Voltage Accuracy | ±2% |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- 90 ~ 264 Vac and 127 ~ 370 Vdc input voltage range
- 3"x5" open-frame footprint
- 250 W under natural convection, 450 W with airflow
- -40 ~ 70 ℃ temperature range
- active PFC
- 5 Vsby, 12 Vfan, power good, remote sense
- suitable for BF applications
- certified to 60601 safety standard
- designed to meet 60335 & 61558 safety requirements
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

