LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP MSMCJ17CAE3/TR product image
Zdjęcia poglądowe

MICROCHIP MSMCJ17CAE3/TR

Producent
Nr części prod.
MSMCJ17CAE3/TR
Nr LCSC
C6313536
Opak.
SMCJ(DO-214AB)
Numer Klienta
Klucz. cechy
27.6V 53.3A@10/1000us 1.5kW@10/1000us 20.9V Bidirectional 17V SMCJ(DO-214AB) TVS Diodes
Karta KatalogowaMICROCHIP MSMCJ17CAE3/TR
Części alternatywne20
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 4.051$ 4.05
200+$ 1.6171$ 323.42
500+$ 1.5625$ 781.25
1,000+$ 1.5368$ 1536.80
Standardowa Obudowa100/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ProducentMICROCHIP
Opak.SMCJ(DO-214AB)
Clamping Voltage27.6V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)53.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
Voltage - Breakdown20.9V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)17V

Opis

Tłumaczenie AI

The MSMCG(J)5.0A through MXLSMCG(J)170A series of 1500 watt high-reliability Transient Voltage Suppressors (TVSs) protects a variety of voltage-sensitive components. The SMCG gull-wing design in the DO-215AB package allows for visible solder connections. The SMCJ J-bend design in the DO-214AB package allows for greater PC board mounting density. Selections include unidirectional and bidirectional as well as RoHS compliant versions. These are available with a variety of upscreening options for enhanced reliability. They can protect against the secondary efects of lightning per IEC61000-4-5 and against voltage pulses from inductive switching environments and induced by RF radiation. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.

Funkcje

Tłumaczenie AI
  • High reliability devices with fabrication and assembly lot traceability for all M prefx devices
  • All devices are 100% surge tested
  • 3σ lot norm screening performed on standby current (ID) for all M prefx devices
  • Available in both unidirectional and bidirectional versions
  • Suppress transients up to 1,500W at 10/1000 µs
  • Moisture classifcation is “Level 1” with no dry pack required per IPC/JEDEC J-STD-020B for all M prefx devices
  • Enhanced reliability screening options available in reference to MIL-PRF-19500
  • RoHS compliant versions available
  • Axial-lead equivalent packages for thru-hole mounting are available as 1.5KE6.8A to 1.5KE200CA or 1N6267 thru 1N6303A and 1N5908

Zastosowania

Tłumaczenie AI
  • High-reliability devices
  • Available in working stand-of voltage range of 5.0 to 170V
  • Protection from switching transients and induced RF
  • Protection from ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4
  • Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MSMC 5.0A to MXLSMC 170CA; Class 2: MSMC 5.0A to MXLSMC 150CA; Class 3: MSMC 5.0A to MXLSMC 75CA; Class 4: MSMC 5.0A to MXLSMC 36CA
  • Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MSMC 5.0A to MXLSMC 90CA; Class 2: MSMC 5.0A to MXLSMC 45CA; Class 3: MSMC 5.0A to MXLSMC 24CA; Class 4: MSMC 5.0A to MXLSMC 11CA
  • Secondary lightning protection per IEC61000-4-5 with 2 ohms source impedance: Class 2: MSMC 5.0A to MXLSMC 22CA; Class 3: MSMC 5.0A to MXLSMC 10CA

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
SMCJ17CAZHIDEDO-214AB(SMC)230$ 0.1573
SMCJ17CAJingdao MicroelectronicsSMC3,060$ 0.1096
SMCJ17CATWGMCDO-214AB(SMC)270$ 0.0918
1.5SMC20CALittelfuseDO-214AB3,000$ 0.6661
SMCJ17CA-13-FDIODESSMC3,380$0.2632 $0.3331
SMCJ17CATECH PUBLICSMC12,050$0.0155 $0.0163
SMCJ17CAMDD(Microdiode Semiconductor)SMC0$ 0.2084
SMCJ17CA-E3/9ATVISHAYDO-214AB(SMCJ)0$ 0.2609
SMCJ17CA-M3/9ATVISHAYSMC(DO-214AB)0$ 0.4909
SMCJ17CA/TR13YAGEODO-214AB(SMC)0$ 0.061
SMCJ17CAHE3-TPMCCSMC(DO-214AB)0$ 0.5585
SMCJ1.5KE20CAHE3-TPMCCSMC(DO-214AB)0$ 0.5172
1.5SMC20CAHE3_A/IVISHAYSMC(DO-214AB)0$ 0.4924
1.5SMC20CA-E3/57TVISHAYSMC(DO-214AB)0$ 0.2659
1.5SMC20CA-E3/9ATVISHAYSMC(DO-214AB)0$ 0.2609
1.5SMC20CA-M3/9ATVISHAYSMC(DO-214AB)0$ 0.4724
1.5SMC20CAHE3_A/HVISHAYSMC(DO-214AB)0$ 0.4909
ASMCJ17CA-HFComchipDO-214AB(SMC)0$ 0.8658
SMCJ17CAE3/TR13MICROCHIPDO-214AB(SMCJ)0$ 0.6329
MSMCJ17CA/TRMICROCHIPSMCJ(DO-214AB)0$ 2.2088