LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
VICOR V72A15T400BL product image
실제 제품과 다를 수 있음

VICOR V72A15T400BL

제조업체
제조사 품번
V72A15T400BL
LCSC 번호
C6311120
포장
-
고객 번호
주요 제원
15V 43V~110V DC DC Converters
데이터시트VICOR V72A15T400BL
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1316.966$ 1316.97
200+$ 525.4776$ 105095.52
500+$ 507.919$ 253959.50
1,000+$ 499.2427$ 499242.70
표준 패키지1/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체VICOR
포장-
Number of Outputs1
Iout26.67A
Output Voltage15V
Isolation Voltage(Vrms)3kV
FeaturesEMI suppression;Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection
Output Power400W
Conversion Efficiency86.7%
Voltage - Supply43V~110V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

주요 특징

AI 번역
  • DC input range: 43 – 110V (continuous)
  • Isolated output
  • Encapsulated circuitry for shock and vibration resistance
  • Extended temperature range (–55 to +100°C)
  • Input surge withstand: 150V for 100ms
  • DC output: 3.3 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.2% no load to full load
  • Efficiency: Up to 88%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 80W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

응용 분야

AI 번역
  • Railway / Transportation system applications including communications systems, information display, lighting, control systems, ticket machines, passenger entertainment, public address systems, door control, industrial power systems and power generation systems.