LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
VICOR V24C3V3C75B3 product image
Immagini a scopo illustrativo

VICOR V24C3V3C75B3

Produttore
Cod. Prod.
V24C3V3C75B3
Cod. LCSC
C6309575
Imballo
-
Numero Cliente
Attr. chiave
3.3V 18V~36V DC DC Converters RoHS
Scheda TecnicaVICOR V24C3V3C75B3
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 638.3132$ 638.31
200+$ 254.6915$ 50938.30
500+$ 246.1804$ 123090.20
1,000+$ 241.9749$ 241974.90
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreVICOR
Imballo-
Number of Outputs1
Output Voltage3.3V
Operating Temperature-55℃~+100℃
Isolation Voltage(Vrms)3kV
Voltage - Supply18V~36V
FeaturesEMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection

Descrizione

Traduzione AI

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Caratteristiche

Traduzione AI
  • DC input range: 18 – 36V
  • Isolated output
  • Operation to 16V at 75% power after start up
  • Input surge withstand: 50V for 100ms
  • DC output: 3.3 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.25% no load to full load
  • Efficiency: Up to 88%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 99W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Applicazioni

Traduzione AI
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications