LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP PIC24HJ128GP502T-I/MM product image
Immagini a scopo illustrativo

MICROCHIP PIC24HJ128GP502T-I/MM

Produttore
Cod. Prod.
PIC24HJ128GP502T-I/MM
Cod. LCSC
C630371
Imballo
QFN-28-EP(6x6)
Numero Cliente
Attr. chiave
PIC 16 Bit QFN-28-EP(6x6) Microcontrollers RoHS
Scheda TecnicaMICROCHIP PIC24HJ128GP502T-I/MM
Conformità RoHS2 documenti disponibili
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.0582$ 4.06
10+$ 3.4644$ 34.64
30+$ 3.1112$ 93.34
100+$ 2.7533$ 275.33
500+$ 2.5883$ 1294.15
1,000+$ 2.5142$ 2514.20
Package Standard1600/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreMICROCHIP
ImballoQFN-28-EP(6x6)
Number of I/O21
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply3V~3.6V
EEPROM-
Program Storage Size128KB
CPU CorePIC
Core Size16 Bit
CPU Maximum Speed-
Oscillator TypeBuilt-in

Caratteristiche

Traduzione AI
  • 3.0V to 3.6V, -40°C to +150°C, DC to 20 MIPS
  • 3.0V to 3.6V, -40°C to +125°C, DC to 40 MIPS
  • 2% internal oscillator
  • Programmable PLL and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer
  • Low-power management modes
  • Fast wake-up and start-up
  • Single-cycle MUL plus hardware divide
  • 10/12-bit ADC with 1.1Msps/500 ksps conversion rate:
    • Up to 13 ADC input channels and four S&H
    • Flexible/Independent trigger sources
  • 150 ns Comparators:
    • Up to two Analog Comparator modules
    • 4-bit DAC with two ranges for Analog Comparators
  • Software remappable pin functions
  • 5V-tolerant pins
  • Selectable open drain and internal pull-ups
  • Up to 5 mA overvoltage clamp current/pin
  • Multiple external interrupts
  • Cyclic Redundancy Check (CRC) module
  • Up to five 16-bit and up to two 32-bit Timers/Counters
  • Up to four Input Capture (IC) modules
  • Up to four Output Compare (OC) modules
  • Real-Time Clock and Calendar (RTCC) module
  • Parallel Master Port (PMP)
  • Two UART modules (10 Mbps)
    • Supports LIN 2.0 protocols
    • RS-232, RS-485, and IrDA support
  • Two 4-wire SPI modules (15 Mbps)
  • Enhanced CAN (ECAN) module (1 Mbaud) with 2.0B support
  • I²C module (100K, 400K and 1Mbaud) with SMBus support
  • 8-channel hardware DMA with no CPU stalls or overhead
    • UART, SPI, ADC, ECAN, IC, OC, INT0
  • AEC-Q100 REVG (Grade 0 [-40°C to +150°C])
  • Class B Safety Library, IEC 60730, VDE certified
  • In-circuit and in-application programming
  • Two program breakpoints
  • Trace and run-time watch

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
PIC24HJ128GP502-I/MMMICROCHIPQFN-28-EP(6x6)0$ 8.1384