MICROCHIP PIC18LF46K80T-I/ML
| Produttore | |
| Cod. Prod. | PIC18LF46K80T-I/ML |
| Cod. LCSC | C630268 |
| Imballo | QFN-44-EP(8x8) |
| Numero Cliente | |
| Attr. chiave | PIC 8 Bit 64MHz QFN-44-EP(8x8) Microcontrollers RoHS |
| Scheda Tecnica | MICROCHIP PIC18LF46K80T-I/ML |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 8 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | QFN-44-EP(8x8) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 35 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | QFN-44-EP(8x8) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 35 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Power-Managed Modes:
- Run: CPU on, Peripherals on
- Idle: CPU off, Peripherals on
- Sleep: CPU off, Peripherals off
- Two-Speed Oscillator Start-up
- Fail-Safe Clock Monitor (FSCM)
- Power-Saving Peripheral Module Disable (PMD)
- Ultra Low-Power Wake-up
- Fast Wake-up, 1 μs, Typical
- Low-Power WDT, 300 nA, Typical
- Run mode Currents Down to Very Low 3.8 μA, Typical
- Idle mode Currents Down to Very Low 880 nA, Typical
- Sleep mode Current Down to Very Low 13 nA, Typical
- ECAN Bus Module Features:
- Conforms to CAN 2.0B Active Specification
- Three Operating modes: - Legacy mode (full backward compatibility with existing PIC18CXX8/FXX8 CAN modules) - Enhanced mode - FIFO mode or programmable TX/RX buffers
- Message Bit Rates up to 1 Mbps
- DeviceNet Data Byte Filter Support
- Six Programmable Receive/Transmit Buffers
- Three Dedicated Transmit Buffers with Prioritization
- Two Dedicated Receive Buffers
- 16 Full, 29-Bit Acceptance Filters with Dynamic Association
- Three Full, 29-Bit Acceptance Masks
- Automatic Remote Frame Handling
- Advanced Error Management Features
- Special Microcontroller Features:
- Operating Voltage Range: 1.8V to 5.5V
- On-Chip 3.3V Regulator
- Operating Speed up to 64 MHz
- Up to 64 Kbytes On-Chip Flash Program Memory: - 10,000 erase/write cycle, typical - 20 years minimum retention, typical
- 1,024 Bytes of Data EEPROM: - 100,000 Erase/write cycle data EEPROM memory, typical
- 3.6 Kbytes of General Purpose Registers (SRAM)
- Three Internal Oscillators: LF-INTOSC (31 kHz), MF-INTOSC (500 kHz) and HF-INTOSC (16 MHz)
- Self-Programmable under Software Control
- Priority Levels for Interrupts
- 8x8 Single-Cycle Hardware Multiplier
- Extended Watchdog Timer (WDT): - Programmable period from 4 ms to 4,194s
- In-Circuit Serial Programming (ICSP) via Two Pins
- In-Circuit Debug via Two Pins
- Programmable BOR
- Programmable LVD
- Peripheral Highlights:
- Five CCP/ECCP modules: - Four Capture/Compare/PWM (CCP) modules - One Enhanced Capture/Compare/PWM (ECCP) module
- Five 8/16-Bit Timer/Counter modules: - Timer0: 8/16-bit timer/counter with 8-bit programmable prescaler - Timer1, Timer3: 16-bit timer/counter - Timer2, Timer4: 8-bit timer/counter
- Two Analog Comparators
- Configurable Reference Clock Output Charge Time Measurement Unit (CTMU): - Capacitance measurement - Time measurement with 1 ns typical resolution - Integrated voltage reference
- High-Current Sink/Source 25 mA/25 mA (PORTB and PORTC)
- Up to Four External Interrupts
- One Master Synchronous Serial Port (MSSP) module: - 3/4-wire SPI (supports all four SPI modes) - I2C Master and Slave modes
- Two Enhanced Addressable USART modules: - LIN/J2602 support - Auto-Baud Detect (ABD)
- 12-Bit A/D Converter with up to 11 Channels: - Auto-acquisition and Sleep operation - Differential Input mode of operation
- Data Signal Modulator module: - Select modulator and carrier sources from various module outputs
- Integrated Voltage Reference
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.6371 | $ 3.64 |
| 200+ | $ 1.4079 | $ 281.58 |
| 500+ | $ 1.3588 | $ 679.40 |
| 1,000+ | $ 1.3334 | $ 1333.40 |
Package Standard1600/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | QFN-44-EP(8x8) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 35 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | QFN-44-EP(8x8) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 35 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Power-Managed Modes:
- Run: CPU on, Peripherals on
- Idle: CPU off, Peripherals on
- Sleep: CPU off, Peripherals off
- Two-Speed Oscillator Start-up
- Fail-Safe Clock Monitor (FSCM)
- Power-Saving Peripheral Module Disable (PMD)
- Ultra Low-Power Wake-up
- Fast Wake-up, 1 μs, Typical
- Low-Power WDT, 300 nA, Typical
- Run mode Currents Down to Very Low 3.8 μA, Typical
- Idle mode Currents Down to Very Low 880 nA, Typical
- Sleep mode Current Down to Very Low 13 nA, Typical
- ECAN Bus Module Features:
- Conforms to CAN 2.0B Active Specification
- Three Operating modes: - Legacy mode (full backward compatibility with existing PIC18CXX8/FXX8 CAN modules) - Enhanced mode - FIFO mode or programmable TX/RX buffers
- Message Bit Rates up to 1 Mbps
- DeviceNet Data Byte Filter Support
- Six Programmable Receive/Transmit Buffers
- Three Dedicated Transmit Buffers with Prioritization
- Two Dedicated Receive Buffers
- 16 Full, 29-Bit Acceptance Filters with Dynamic Association
- Three Full, 29-Bit Acceptance Masks
- Automatic Remote Frame Handling
- Advanced Error Management Features
- Special Microcontroller Features:
- Operating Voltage Range: 1.8V to 5.5V
- On-Chip 3.3V Regulator
- Operating Speed up to 64 MHz
- Up to 64 Kbytes On-Chip Flash Program Memory: - 10,000 erase/write cycle, typical - 20 years minimum retention, typical
- 1,024 Bytes of Data EEPROM: - 100,000 Erase/write cycle data EEPROM memory, typical
- 3.6 Kbytes of General Purpose Registers (SRAM)
- Three Internal Oscillators: LF-INTOSC (31 kHz), MF-INTOSC (500 kHz) and HF-INTOSC (16 MHz)
- Self-Programmable under Software Control
- Priority Levels for Interrupts
- 8x8 Single-Cycle Hardware Multiplier
- Extended Watchdog Timer (WDT): - Programmable period from 4 ms to 4,194s
- In-Circuit Serial Programming (ICSP) via Two Pins
- In-Circuit Debug via Two Pins
- Programmable BOR
- Programmable LVD
- Peripheral Highlights:
- Five CCP/ECCP modules: - Four Capture/Compare/PWM (CCP) modules - One Enhanced Capture/Compare/PWM (ECCP) module
- Five 8/16-Bit Timer/Counter modules: - Timer0: 8/16-bit timer/counter with 8-bit programmable prescaler - Timer1, Timer3: 16-bit timer/counter - Timer2, Timer4: 8-bit timer/counter
- Two Analog Comparators
- Configurable Reference Clock Output Charge Time Measurement Unit (CTMU): - Capacitance measurement - Time measurement with 1 ns typical resolution - Integrated voltage reference
- High-Current Sink/Source 25 mA/25 mA (PORTB and PORTC)
- Up to Four External Interrupts
- One Master Synchronous Serial Port (MSSP) module: - 3/4-wire SPI (supports all four SPI modes) - I2C Master and Slave modes
- Two Enhanced Addressable USART modules: - LIN/J2602 support - Auto-Baud Detect (ABD)
- 12-Bit A/D Converter with up to 11 Channels: - Auto-acquisition and Sleep operation - Differential Input mode of operation
- Data Signal Modulator module: - Select modulator and carrier sources from various module outputs
- Integrated Voltage Reference
C630268 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| PIC18F46K80-I/ML | MICROCHIP | QFN-44-EP(8x8) | 2 | $ 5.8328 | ||
| PIC18LF46K22T-I/ML | MICROCHIP | QFN-44-EP(8x8) | 7 | $ 8.2334 | ||
| PIC18LF46K22-I/ML | MICROCHIP | QFN-44-EP(8x8) | 4 | $ 6.5027 | ||
| PIC18F46K20T-I/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 3.3139 | ||
| PIC18LF46K80-I/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 7.4963 | ||
| PIC18F46K22T-I/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 3.9112 | ||
| PIC18F46K22-I/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 4.8268 | ||
| PIC18F46K80-E/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 2.8844 |

