LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Bel Fuse MAP55-4002G product image
Immagini a scopo illustrativo

Bel Fuse MAP55-4002G

Produttore
Cod. Prod.
MAP55-4002G
Cod. LCSC
C6293715
Imballo
-
Numero Cliente
Attr. chiave
AC DC Converters RoHS
Scheda TecnicaBel Fuse MAP55-4002G
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 241.6753$ 241.68
200+$ 226.982$ 45396.40
500+$ 219.3965$ 109698.25
1,000+$ 215.6494$ 215649.40
Package Standard10/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies - External/Internal (Off-Board)/AC DC Converters
ProduttoreBel Fuse
Imballo-
Voltage - Supply90V~264V
Height40.6mm
output voltage5V;12V;-12V
Operating Temperature0℃~+50℃
Length152.4mm
Width83.1mm
Switching Frequency180kHz
Output current (maximum value)6A
Number of Outputs4
FeaturesProgrammable output voltage;Overvoltage protection;Overload protection;Automatic fault recovery
Conversion Efficiency73%

Descrizione

Traduzione AI

Bel Power Solutions MAP55 Series of power supplies provides reliable, tightly regulated DC power for industrial systems. MAP55 series complies with EMC product standard EN 61204-3. All RoHS compliant units bear the CE Mark. The MAP55 utilizes a thermally efficient U-channel chassis design. Other mechanical design innovations include metric and SAE mounting inserts on each mounting surface to provide integration flexibility. Dual-mode connectors provide traditional terminal block connections or popular single row Molex connector mating. Single-output models feature wide-range output adjustability to meet a wide variety of standard and user-specific output voltage requirements.

Caratteristiche

Traduzione AI
  • Wide Range Input for 110/220 VAC Applications
  • Compact Footprint: 6.0x3.27x1.6 inch (152.4x83.1x40.6 mm)
  • Greater than 225000 Hours MTBF
  • Metric and SAE Mounting Inserts
  • RoHS Compliant CE Marked to Low Voltage Directive Meets EMC standards: EN 61204-3 EN 55032 EN 61000-3-2 EN 61000-3-3