MICROCHIP MIC2548A-2YM-TR
| Hersteller | |
| Herst.-Teilenr. | MIC2548A-2YM-TR |
| LCSC-Nr. | C627853 |
| Verp. | SOIC-8 |
| Kundennummer | |
| Hauptmerkm. | 1 Active Low 1.5A High Side Switch SOIC-8 Power Distribution Switches, Load Drivers RoHS |
| Datenblatt | MICROCHIP MIC2548A-2YM-TR |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse current blocking;Soft-start;Latch protection | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 120mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | High Side Switch |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse current blocking;Soft-start;Latch protection | |
| number of channels | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 120mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | High Side Switch |
Beschreibung
The MIC2544A and MIC2548A are integrated, high-side power switches optimized for low loss DC power switching and other power management applications, including Advanced Configuration and Power Interface (ACPI). The MIC2544A/48A is a cost-effective, highly integrated solution that requires few external components to satisfy USB and ACPI requirements. Load current management features include a precision resistor-programmable output current-limit and a soft-start circuit which minimizes inrush current when the switch is enabled. Thermal shutdown, along with current-limit, protects the switch and the attached device. The MIC2544A/48A’s open-drain flag output is used to indicate current-limiting or thermal shutdown to a local controller. The MIC2548A has an additional internal latch which turns the output off upon thermal shutdown providing robust fault control. The enable signal is compatible with both 3V and 5V logic, and is also used as the thermal shutdown latch reset for the MIC2548A The MIC2544A and MIC2548A are available in active-high and active-low enable versions in the 8-pin SOIC (small-outline integrated circuit) and 8-pin MSOP (microsmall-outline package).
Merkmale
- 2.7V to 5.5V input
- Adjustable current-limit up to 1.5A
- Reverse current flow blocking (no “body diode”)
- 90μA typical on-state supply current
- 1μA typical off-state supply current
- 120mΩ maximum on-resistance
- Open-drain fault flag
- Thermal shutdown
- Thermal shutdown output latch (MIC2548A)
- 2ms (slow) turn-on and fast turn-off
- Available with active-high or active-low enable
Anwendungen
- USB power distribution
- PCI bus power switching
- Notebook PC
- ACPI power distribution
- PC card hot swap applications
- Inrush current-limiting
- Typical Advanced Configuration and Power Interface (ACPI) Application
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.5217 | $ 1.52 |
| 10+ | $ 1.2627 | $ 12.63 |
| 30+ | $ 1.1193 | $ 33.58 |
| 100+ | $ 0.959 | $ 95.90 |
| 500+ | $ 0.8865 | $ 443.25 |
| 1,000+ | $ 0.8557 | $ 855.70 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse current blocking;Soft-start;Latch protection | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 120mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | High Side Switch |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse current blocking;Soft-start;Latch protection | |
| number of channels | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 120mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | High Side Switch |
Beschreibung
The MIC2544A and MIC2548A are integrated, high-side power switches optimized for low loss DC power switching and other power management applications, including Advanced Configuration and Power Interface (ACPI). The MIC2544A/48A is a cost-effective, highly integrated solution that requires few external components to satisfy USB and ACPI requirements. Load current management features include a precision resistor-programmable output current-limit and a soft-start circuit which minimizes inrush current when the switch is enabled. Thermal shutdown, along with current-limit, protects the switch and the attached device. The MIC2544A/48A’s open-drain flag output is used to indicate current-limiting or thermal shutdown to a local controller. The MIC2548A has an additional internal latch which turns the output off upon thermal shutdown providing robust fault control. The enable signal is compatible with both 3V and 5V logic, and is also used as the thermal shutdown latch reset for the MIC2548A The MIC2544A and MIC2548A are available in active-high and active-low enable versions in the 8-pin SOIC (small-outline integrated circuit) and 8-pin MSOP (microsmall-outline package).
Merkmale
- 2.7V to 5.5V input
- Adjustable current-limit up to 1.5A
- Reverse current flow blocking (no “body diode”)
- 90μA typical on-state supply current
- 1μA typical off-state supply current
- 120mΩ maximum on-resistance
- Open-drain fault flag
- Thermal shutdown
- Thermal shutdown output latch (MIC2548A)
- 2ms (slow) turn-on and fast turn-off
- Available with active-high or active-low enable
Anwendungen
- USB power distribution
- PCI bus power switching
- Notebook PC
- ACPI power distribution
- PC card hot swap applications
- Inrush current-limiting
- Typical Advanced Configuration and Power Interface (ACPI) Application
C627853 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| AP2181SG-13 | DIODES | SOP-8 | 2,250 | $ 0.1263 | ||
| AP2401S-13 | DIODES | SO-8 | 1,239 | $ 0.2579 | ||
| MIC2545A-2YM | MICROCHIP | SOP-8 | 10 | $ 4.5799 | ||
| TPS2013ADR | TI | SOIC-8 | 164 | $ 2.0699 | ||
| TPS2024DR | TI | SOIC-8 | 118 | $ 2.9993 | ||
| TPS2024D | TI | SOIC-8 | 20 | $ 2.2286 | ||
| MIC2544A-2YM-TR | MICROCHIP | SOIC-8 | 0 | $ 1.312 | ||
| MIC2548A-2YM | MICROCHIP | SOIC-8 | 0 | $ 1.5217 | ||
| MIC2544A-2YM | MICROCHIP | SOIC-8 | 0 | $ 1.312 | ||
| AP2181DSG-13 | DIODES | SO-8 | 0 | $ 0.3139 | ||
| AP2101SG-13 | DIODES | SO-8 | 0 | $ 0.3362 | ||
| MIC2548-2YM-TR | MICROCHIP | SOIC-8 | 0 | $ 1.0002 | ||
| MIC2544-2YM | MICROCHIP | SOIC-8 | 0 | $ 2.7051 | ||
| MIC2548-2YM | MICROCHIP | SOIC-8 | 0 | $ 1.1206 | ||
| TPS2013AD | TI | SOIC-8 | 0 | $ 1.1873 | ||
| MIC2545A-2YM-TR | MICROCHIP | SOP-8 | 0 | $ 3.8709 | ||
| MIC2549A-2YM-TR | MICROCHIP | SOIC-8 | 0 | $ 4.1628 | ||
| MIC2549A-2YM | MICROCHIP | SOIC-8 | 0 | $ 2.3631 | ||
| TPS2023D | TI | SOIC-8 | 0 | $ 1.1955 | ||
| TPS2023DR | TI | SOIC-8 | 0 | $ 3.5481 |

