TE Connectivity T9GS2L24-18
| Hersteller | |
| Herst.-Teilenr. | T9GS2L24-18 |
| LCSC-Nr. | C6277905 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 18V 480V@AC 20A One set of normally closed: 1B (SPST-NC) Through Hole Power Relays, Over 2 Amps RoHS |
| Datenblatt | TE Connectivity T9GS2L24-18 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Coil Voltage | 18V | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 360Ω | |
| Release Time | 22ms | |
| Operate Time | 15ms | |
| Length | 32mm | |
| Height | 27mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 25mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 900mW | |
| Contact Rating | - | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Coil Voltage | 18V | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 360Ω | |
| Release Time | 22ms | |
| Operate Time | 15ms | |
| Length | 32mm | |
| Height | 27mm |
| Typ | Beschreibung | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 25mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 900mW | |
| Contact Rating | - | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.0735 | $ 3.07 |
| 200+ | $ 1.2263 | $ 245.26 |
| 500+ | $ 1.1852 | $ 592.60 |
| 1,000+ | $ 1.1662 | $ 1166.20 |
Standardgehäuse10/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Coil Voltage | 18V | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 360Ω | |
| Release Time | 22ms | |
| Operate Time | 15ms | |
| Length | 32mm | |
| Height | 27mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 25mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 900mW | |
| Contact Rating | - | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Coil Voltage | 18V | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 360Ω | |
| Release Time | 22ms | |
| Operate Time | 15ms | |
| Length | 32mm | |
| Height | 27mm |
| Typ | Beschreibung | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 25mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 900mW | |
| Contact Rating | - | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

