Banner Engineering T30UIPA
| Produttore | |
| Cod. Prod. | T30UIPA |
| Cod. LCSC | C6273210 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Ultrasonic Receivers, Transmitters - Industrial |
| Scheda Tecnica | Banner Engineering T30UIPA |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Ultrasonic Receivers, Transmitters - Industrial | |
| Produttore | Banner Engineering | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Ultrasonic Receivers, Transmitters - Industrial | |
| Produttore | Banner Engineering |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
U-GAGE is an easy-to-use ultrasonic sensor designed for harsh environments. Simple push-button programming provides flexibility for a wide range of applications. Ideal for measurement applications such as detecting liquid levels in water tanks or determining box height for sorting purposes. Each sensor includes one analog output and one discrete output, which can be independently programmed with different window limits or configured together with the same limits. Each output offers the option to set the sensing distance setpoint within a 10mm window.
Caratteristiche
- Fast, easy-to-use teach mode programming; no potentiometer adjustment required
- Two outputs programmable together or independently; analog output slope selectable as ascending or descending
- Remote teach support for safe and convenient operation
- Available in models with selectable ranges of 150 mm to 1 m (5.9 in to 39.4 in) or 300 mm to 2 m (11.8 in to 78.7 in)
- Wide operating temperature range: -20°C to +70°C (-4°F to +158°F)
- Available in models with NPN or PNP discrete outputs, and 0 to 10 V DC or 4 to 20 mA sourcing analog outputs
- LED indicators for power, signal strength, and analog/discrete output on-state
- Available in models with 2 m (6.5 ft) or 9 m (30 ft) unterminated cable, or with M12/Euro-style quick-disconnect connector
- Compact, self-contained sensor package
- Rugged design for harsh sensing environments; IEC IP67 and NEMA 6P rated
Applicazioni
- Liquid level detection
- Box height measurement
- Sorting applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 569.395 | $ 569.40 |
| 200+ | $ 534.7752 | $ 106955.04 |
| 500+ | $ 516.9056 | $ 258452.80 |
| 1,000+ | $ 508.0755 | $ 508075.50 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Ultrasonic Receivers, Transmitters - Industrial | |
| Produttore | Banner Engineering | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Ultrasonic Receivers, Transmitters - Industrial | |
| Produttore | Banner Engineering |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
U-GAGE is an easy-to-use ultrasonic sensor designed for harsh environments. Simple push-button programming provides flexibility for a wide range of applications. Ideal for measurement applications such as detecting liquid levels in water tanks or determining box height for sorting purposes. Each sensor includes one analog output and one discrete output, which can be independently programmed with different window limits or configured together with the same limits. Each output offers the option to set the sensing distance setpoint within a 10mm window.
Caratteristiche
- Fast, easy-to-use teach mode programming; no potentiometer adjustment required
- Two outputs programmable together or independently; analog output slope selectable as ascending or descending
- Remote teach support for safe and convenient operation
- Available in models with selectable ranges of 150 mm to 1 m (5.9 in to 39.4 in) or 300 mm to 2 m (11.8 in to 78.7 in)
- Wide operating temperature range: -20°C to +70°C (-4°F to +158°F)
- Available in models with NPN or PNP discrete outputs, and 0 to 10 V DC or 4 to 20 mA sourcing analog outputs
- LED indicators for power, signal strength, and analog/discrete output on-state
- Available in models with 2 m (6.5 ft) or 9 m (30 ft) unterminated cable, or with M12/Euro-style quick-disconnect connector
- Compact, self-contained sensor package
- Rugged design for harsh sensing environments; IEC IP67 and NEMA 6P rated
Applicazioni
- Liquid level detection
- Box height measurement
- Sorting applications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8479909090 |
| USHTS | 8479909596 |
| TARIC | 8479902090 |
| CAHTS | 8479909090 |
| BRHTS | 84799090 |
| INHTS | 84799090 |
| MXHTS | 8479.90.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8479909090 |
| USHTS | 8479909596 |
| TARIC | 8479902090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8479909090 |
| BRHTS | 84799090 |
| INHTS | 84799090 |
| MXHTS | 8479.90.99 |

