MICROCHIP PIC16C505T-20I/SL
| 제조업체 | |
| 제조사 품번 | PIC16C505T-20I/SL |
| LCSC 번호 | C626848 |
| 포장 | SOIC-14 |
| 고객 번호 | |
| 주요 제원 | PIC 8 Bit 20MHz SOIC-14 Microcontrollers RoHS |
| 데이터시트 | MICROCHIP PIC16C505T-20I/SL |
| RoHS 준수 | 2개 문서 이용 가능 |
| 대체 부품 | 10 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | MICROCHIP | |
| 포장 | SOIC-14 | |
| Number of I/O | 11 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | MICROCHIP | |
| 포장 | SOIC-14 | |
| Number of I/O | 11 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 3V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
개요
The PIC16C505 is a lowcost, high-performance, 8-bit, fully static, EPROM/ROM-based CMOS microcontroller. It employs a RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (200 μs) except for program branches, which take two cycles. The 12-bit wide instructions are highly symmetrical resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly. The PIC16C505 is equipped with special features that reduce system cost and power requirements. The Power-On Reset (POR) and Device Reset Timer (DRT) eliminate the need for external reset circuitry. There are five oscillator configurations to choose from, including INTRC internal oscillator mode and the power-saving LP (Low Power) oscillator mode. Power saving SLEEP mode, Watchdog Timer and code protection features improve system cost, power and reliability. The PIC16C505 is available in the cost-effective OneTime-Programmable (OTP) version, which is suitable for production in any volume. The customer can take full advantage of price leadership in OTP microcontrollers, while benefiting from the OTP’s flexibility. The PIC16C505 is supported by a full-featured macro assembler, a software simulator, an in-circuit emulator, a C' compiler, a low-cost development programmer and a full featured programm
주요 특징
- Only 33 instructions to learn
- Operating speed: DC - 20 MHz clock input; DC - 200 ns instruction cycle
- Direct, indirect and relative addressing modes for data and instructions
- 12-bit wide instructions
- 8-bit wide data path
- 2-level deep hardware stack
- Eight special function hardware registers
- All single cycle instructions (200 ns) except for program branches which are two-cycle
- 11 I/O pins with individual direction control
- 1 input pin
- High current sink/source for direct LED drive
- Timer0: 8-bit timer/counter with 8-bit programmable prescaler
- In-Circuit Serial Programming (ICSP)
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with dedicated on-chip RC oscillator for reliable operation
- Programmable Code Protection
- Internal weak pull-ups on I/O pins
- Wake-up from Sleep on pin change
- Power-saving Sleep mode
- Selectable oscillator options: INTRC: Precision internal 4 MHz oscillator; EXTRC: External low-cost RC oscillator; XT: Standard crystal/resonator; HS: High speed crystal/resonator; LP: Power saving, low frequency crystal
- Low-power, high-speed CMOS EPROM technology
- Fully static design
- Wide operating voltage range (2.5V to 5.5V)
- Wide temperature ranges: Commercial: 0℃ to +70℃; Industrial: -40℃ to +85℃; Extended: -40℃ to +125℃
- <1.0 μA typical standby current @ 5V
- Low power consumption: <2.0 mA @ 5V, 4 MHz; 15 μA typical @ 3.0V, 32 kHz for TMR0 running in SLEEP mode; <1.0 μA typical standby current @ 5V
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 2.4032 | $ 2.40 |
| 200+ | $ 0.9308 | $ 186.16 |
| 500+ | $ 0.8983 | $ 449.15 |
| 1,000+ | $ 0.8814 | $ 881.40 |
표준 패키지2600/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | MICROCHIP | |
| 포장 | SOIC-14 | |
| Number of I/O | 11 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | MICROCHIP | |
| 포장 | SOIC-14 | |
| Number of I/O | 11 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 3V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
개요
The PIC16C505 is a lowcost, high-performance, 8-bit, fully static, EPROM/ROM-based CMOS microcontroller. It employs a RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (200 μs) except for program branches, which take two cycles. The 12-bit wide instructions are highly symmetrical resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly. The PIC16C505 is equipped with special features that reduce system cost and power requirements. The Power-On Reset (POR) and Device Reset Timer (DRT) eliminate the need for external reset circuitry. There are five oscillator configurations to choose from, including INTRC internal oscillator mode and the power-saving LP (Low Power) oscillator mode. Power saving SLEEP mode, Watchdog Timer and code protection features improve system cost, power and reliability. The PIC16C505 is available in the cost-effective OneTime-Programmable (OTP) version, which is suitable for production in any volume. The customer can take full advantage of price leadership in OTP microcontrollers, while benefiting from the OTP’s flexibility. The PIC16C505 is supported by a full-featured macro assembler, a software simulator, an in-circuit emulator, a C' compiler, a low-cost development programmer and a full featured programm
주요 특징
- Only 33 instructions to learn
- Operating speed: DC - 20 MHz clock input; DC - 200 ns instruction cycle
- Direct, indirect and relative addressing modes for data and instructions
- 12-bit wide instructions
- 8-bit wide data path
- 2-level deep hardware stack
- Eight special function hardware registers
- All single cycle instructions (200 ns) except for program branches which are two-cycle
- 11 I/O pins with individual direction control
- 1 input pin
- High current sink/source for direct LED drive
- Timer0: 8-bit timer/counter with 8-bit programmable prescaler
- In-Circuit Serial Programming (ICSP)
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with dedicated on-chip RC oscillator for reliable operation
- Programmable Code Protection
- Internal weak pull-ups on I/O pins
- Wake-up from Sleep on pin change
- Power-saving Sleep mode
- Selectable oscillator options: INTRC: Precision internal 4 MHz oscillator; EXTRC: External low-cost RC oscillator; XT: Standard crystal/resonator; HS: High speed crystal/resonator; LP: Power saving, low frequency crystal
- Low-power, high-speed CMOS EPROM technology
- Fully static design
- Wide operating voltage range (2.5V to 5.5V)
- Wide temperature ranges: Commercial: 0℃ to +70℃; Industrial: -40℃ to +85℃; Extended: -40℃ to +125℃
- <1.0 μA typical standby current @ 5V
- Low power consumption: <2.0 mA @ 5V, 4 MHz; 15 μA typical @ 3.0V, 32 kHz for TMR0 running in SLEEP mode; <1.0 μA typical standby current @ 5V
C626848 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| PIC16F505-I/SL | MICROCHIP | SOIC-14 | 74 | $ 1.1864 | ||
| PIC16F505T-I/SL | MICROCHIP | SOIC-14 | 14 | $ 1.097 | ||
| PIC16F505-E/SL | MICROCHIP | SOIC-14 | 21 | $0.9374 $1.8748 | ||
| PIC16F506T-I/SL | MICROCHIP | SOIC-14 | 198 | $ 1.4151 | ||
| PIC16C505-20I/SL | MICROCHIP | SOIC-14 | 0 | $ 2.1362 | ||
| PIC16C505T-20E/SL | MICROCHIP | SOIC-14 | 0 | $ 1.3821 | ||
| PIC16C505-20E/SL | MICROCHIP | SOIC-14 | 0 | $ 1.7951 | ||
| PIC16C505T-20/SL | MICROCHIP | SOIC-14 | 0 | $ 1.7581 | ||
| PIC16C505-20/SL | MICROCHIP | SOIC-14 | 0 | $ 2.1362 | ||
| PIC16F506-I/SL | MICROCHIP | SOIC-14 | 0 | $ 0.7097 |

